Filter Your Search
1 - 6 of 6 results
|
EP910PC40-30
Altera Corporation
|
Check for Price | No | Obsolete | 5 V | 33 ns | 36 | 24 | 12 | 24 | OT PLD | COMMERCIAL | RECTANGULAR | CMOS | 12 DEDICATED INPUTS, 24 I/O | 24 MACROCELLS; 2 EXTERNAL CLOCKS | PAL-TYPE | 41.7 MHz | 240 | MACROCELL | 5.25 V | 4.75 V | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 220 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 52.4256 mm | 4.826 mm | ALTERA CORP | DIP | DIP, DIP40,.6 | 40 | compliant | 8542.39.00.01 | ||||
|
EP910PC-40
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 43 ns | 36 | 24 | 12 | 24 | OT PLD | COMMERCIAL | RECTANGULAR | CMOS | 12 DEDICATED INPUTS, 24 I/O | 24 MACROCELL; CONFIGURABLE I/O | PAL-TYPE | 29.4 MHz | 240 | MACROCELL | 5.25 V | 4.75 V | R-PDIP-T40 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP-40 | not_compliant | 8542.39.00.01 | ||||||||||
|
EP910PC40-35
Altera Corporation
|
Check for Price | No | Obsolete | 5 V | 38 ns | 36 | 24 | 12 | 24 | OT PLD | COMMERCIAL | RECTANGULAR | CMOS | 12 DEDICATED INPUTS, 24 I/O | 24 MACROCELLS; 2 EXTERNAL CLOCKS | PAL-TYPE | 37 MHz | 240 | MACROCELL | 5.25 V | 4.75 V | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 220 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 52.4256 mm | 4.826 mm | ALTERA CORP | DIP | DIP, DIP40,.6 | 40 | compliant | 8542.39.00.01 | ||||
|
EP910PC40-40
Altera Corporation
|
Check for Price | Obsolete | 5 V | 43 ns | 12 | 24 | OT PLD | COMMERCIAL | RECTANGULAR | CMOS | 12 DEDICATED INPUTS, 24 I/O | 24 MACROCELLS; 2 EXTERNAL CLOCKS | 32.3 MHz | MACROCELL | 5.25 V | 4.75 V | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 52.4256 mm | 4.826 mm | ALTERA CORP | DIP | DIP, | 40 | unknown | 8542.39.00.01 | |||||||||||||
|
EP910PC-40
Altera Corporation
|
Check for Price | No | No | Obsolete | 5 V | 43 ns | 36 | 24 | 12 | 24 | OT PLD | COMMERCIAL | RECTANGULAR | CMOS | 12 DEDICATED INPUTS, 24 I/O | MACROCELLS INTERCONNECTED BY GLOBAL BUS; 24 MACROCELLS; 2 EXTERNAL CLOCKS | PAL-TYPE | 25 MHz | 240 | MACROCELL | 5.25 V | 4.75 V | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 220 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 52.4256 mm | 4.826 mm | ALTERA CORP | DIP | PLASTIC, DIP-40 | 40 | unknown | 8542.39.00.01 | |||
|
EP910PC40-30T
Altera Corporation
|
Check for Price | Obsolete | 5 V | 33 ns | 12 | 24 | OT PLD | COMMERCIAL | RECTANGULAR | CMOS | 12 DEDICATED INPUTS, 24 I/O | 24 MACROCELLS; 2 EXTERNAL CLOCKS | 33.3 MHz | MACROCELL | 5.25 V | 4.75 V | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 52.4256 mm | 4.445 mm | ALTERA CORP | DIP | DIP, | 40 | unknown | 8542.39.00.01 |