Filter Your Search
1 - 1 of 1 results
|
EP7312-CR-90
Cirrus Logic
|
Check for Price | No | No | Obsolete | 32 | 90 MHz | 32 | 28 | 13 MHz | 27 | YES | 2.5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | YES | FLASH | 2.7 V | 2.3 V | COMMERCIAL | S-PBGA-B204 | Not Qualified | e0 | 3 | 70 °C | 204 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN LEAD | BALL | 650 µm | BOTTOM | 1.2 mm | 13 mm | 13 mm | CIRRUS LOGIC INC | BGA | TFBGA, | 204 | compliant | 8542.31.00.01 | Cirrus Logic |