Filter Your Search
1 - 1 of 1 results
|
EP7312-CBZ
Cirrus Logic
|
Check for Price | Yes | Obsolete | 32 | 74 MHz | 32 | 28 | 13 MHz | 27 | YES | 2.5 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | FLASH | 2.7 V | 2.3 V | COMMERCIAL | S-PBGA-B256 | 3 | 70 °C | 260 | 256 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | BALL | 1 mm | BOTTOM | 1.61 mm | 17 mm | 17 mm | CIRRUS LOGIC INC | BGA | LBGA, | 256 | compliant | 8542.31.00.01 |