Filter Your Search
1 - 6 of 6 results
|
EP53F8QI
Altera Corporation
|
$2.5172 | Yes | Yes | Transferred | 5 V | 5.5 V | 2.4 V | 1.8 A | YES | BUCK | 4 MHz | ADJUSTABLE OUTPUT MODE FROM 0.6 TO 4.96 VOLT | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | S-XQCC-N16 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | QCCN | SQUARE | CHIP CARRIER | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 1.15 mm | ALTERA CORP | QFN | 3 X 3 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, QFN-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Intel | ||||
|
EP53F8QI
Intel Corporation
|
$2.8740 | Yes | Obsolete | 5 V | 5.5 V | 2.4 V | 1.8 A | YES | BUCK | 4 MHz | ADJUSTABLE OUTPUT MODE FROM 0.6 TO 4.96 VOLT | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | S-XQCC-N16 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | QCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 1.15 mm | INTEL CORP | compliant | EAR99 | 8542.39.00.01 | Intel | ||||||
|
EP53F8QI-T
Intel Corporation
|
Check for Price | Yes | Obsolete | 5 V | 5.5 V | 2.4 V | 1.5 A | YES | BUCK | 4 MHz | ALSO HAS ADJUSTABLE OUTPUT VOLTAGE FROM 0.6V TO 4.96V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | S-XQCC-N16 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | QCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 1.15 mm | INTEL CORP | QCCN, LCC16,.12SQ,20 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
EP53F8QI-T
Intel Enpirion Power Solutions
|
Check for Price | Yes | Yes | Transferred | 5 V | 5.5 V | 2.4 V | 1.5 A | YES | BUCK | 4 MHz | ALSO HAS ADJUSTABLE OUTPUT VOLTAGE FROM 0.6V TO 4.96V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | S-XQCC-N16 | Not Qualified | 3 | 85 °C | -40 °C | 16 | UNSPECIFIED | QCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER | YES | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 1.15 mm | ENPIRION INC | QFN | QCCN, LCC16,.12SQ,20 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
EP53F8QI-T
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 5 V | 5.5 V | 2.4 V | 1.5 A | YES | BUCK | 4 MHz | ALSO HAS ADJUSTABLE OUTPUT VOLTAGE FROM 0.6V TO 4.96V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | S-XQCC-N16 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | QCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 1.15 mm | ALTERA CORP | QFN | QCCN, LCC16,.12SQ,20 | 16 | compliant | EAR99 | 8542.39.00.01 | |||
|
EP53F8QI
Intel Enpirion Power Solutions
|
Check for Price | Yes | Yes | Transferred | 5 V | 5.5 V | 2.4 V | 1.5 A | YES | BUCK | 4 MHz | ALSO HAS ADJUSTABLE OUTPUT VOLTAGE FROM 0.6V TO 4.96V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | S-XQCC-N16 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 16 | UNSPECIFIED | QCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER | YES | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 1.15 mm | ENPIRION INC | QFN | 3 X 3 MM, 1.10 MM HEIGHT, HAOLOGEN FREE AND ROHS COMPLIANT, QFN-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Intel |