Parametric results for: ep4sgx530hh35c4 under Field Programmable Gate Arrays

Filter Your Search

1 - 9 of 9 results

|
-
-
Manufacturer Part Number: ep4sgx530hh35c4
Select parts from the table below to compare.
Compare
Compare
EP4SGX530HH35C4ES
Altera Corporation
Check for Price No No Transferred 900 mV 21248 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 21248 CLBS 717 MHz 930 mV 870 mV S-PBGA-B Not Qualified e0 85 °C 1152 PLASTIC/EPOXY BGA SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 42.5 mm 42.5 mm 3.8 mm ALTERA CORP BGA BGA, 1152 compliant 8542.39.00.01
EP4SGX530HH35C4N
Altera Corporation
Check for Price Yes Transferred 564 564 531200 212480 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 212480 CLBS S-PBGA-B1152 Not Qualified e1 4 85 °C 245 30 1152 PLASTIC/EPOXY BGA BGA1152,34X34,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 42.5 mm 42.5 mm 3.7 mm ALTERA CORP BGA LEAD FREE, FBGA-1152 1152 not_compliant 8542.39.00.01
EP4SGX530HH35C4
Intel Corporation
Check for Price No Obsolete 900 mV 564 564 531200 212480 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 21248 CLBS 717 MHz 930 mV 870 mV S-PBGA-B1152 Not Qualified 85 °C NOT SPECIFIED NOT SPECIFIED 1152 PLASTIC/EPOXY BGA BGA1152,34X34,40 SQUARE GRID ARRAY YES BALL 1 mm BOTTOM 42.5 mm 42.5 mm 3.7 mm INTEL CORP FBGA-1152 compliant 8542.39.00.01 Intel
EP4SGX530HH35C4
Altera Corporation
Check for Price No Transferred 564 564 531200 212480 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 212480 CLBS S-PBGA-B1152 Not Qualified e0 4 85 °C 220 20 1152 PLASTIC/EPOXY BGA BGA1152,34X34,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 42.5 mm 42.5 mm 3.7 mm ALTERA CORP BGA FBGA-1152 1152 not_compliant 8542.39.00.01
EP4SGX530HH35C4N
Intel Corporation
Check for Price Yes Obsolete 900 mV 531200 212480 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 212480 CLBS 930 mV 870 mV S-PBGA-B1152 Not Qualified 85 °C NOT SPECIFIED NOT SPECIFIED 1152 PLASTIC/EPOXY BGA BGA1152,34X34,40 SQUARE GRID ARRAY YES BALL 1 mm BOTTOM 42.5 mm 42.5 mm 3.7 mm INTEL CORP LEAD FREE, FBGA-1152 compliant 8542.39.00.01 Intel
EP4SGX530HH35C4NES
Altera Corporation
Check for Price Yes Yes Transferred 900 mV 21248 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 21248 CLBS 717 MHz 930 mV 870 mV S-PBGA-B Not Qualified e1 85 °C 1152 PLASTIC/EPOXY BGA SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 42.5 mm 42.5 mm 3.8 mm ALTERA CORP BGA BGA, 1152 compliant 8542.39.00.01
EP4SGX530HH35C4NES
Intel Corporation
Check for Price Yes Obsolete 900 mV 21248 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 21248 CLBS 717 MHz 930 mV 870 mV S-PBGA-B Not Qualified e1 85 °C 1152 PLASTIC/EPOXY BGA SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 42.5 mm 42.5 mm 3.8 mm INTEL CORP BGA, compliant 8542.39.00.01
EP4SGX530HH35C4G
Intel Corporation
Check for Price Yes Active 900 mV 531200 21248 FIELD PROGRAMMABLE GATE ARRAY SQUARE 21248 CLBS 930 mV 870 mV S-PBGA-B1152 85 °C 1152 PLASTIC/EPOXY BGA BGA1152,34X34,40 SQUARE GRID ARRAY YES BALL 1 mm BOTTOM 42.5 mm 42.5 mm 3.4 mm INTEL CORP HBGA-1152 compliant
EP4SGX530HH35C4ES
Intel Corporation
Check for Price No Obsolete 900 mV 21248 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 21248 CLBS 717 MHz 930 mV 870 mV S-PBGA-B Not Qualified e0 85 °C 1152 PLASTIC/EPOXY BGA SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 42.5 mm 42.5 mm 3.8 mm INTEL CORP BGA, compliant 8542.39.00.01