Parametric results for: ep4sgx290nf45c2 under Field Programmable Gate Arrays

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: ep4sgx290nf45c2
Select parts from the table below to compare.
Compare
Compare
EP4SGX290NF45C2
Altera Corporation
Check for Price No No Transferred 900 mV 920 920 291200 116480 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 116480 CLBS 800 MHz 930 mV 870 mV S-PBGA-B1932 Not Qualified e0 4 85 °C 220 20 1932 PLASTIC/EPOXY BGA BGA1932,44X44,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 45 mm 45 mm 3.6 mm ALTERA CORP BGA FBGA-1932 1932 not_compliant 8542.39.00.01
EP4SGX290NF45C2N
Altera Corporation
Check for Price Yes Yes Transferred 900 mV 920 920 291200 116480 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 116480 CLBS 800 MHz 930 mV 870 mV S-PBGA-B1932 Not Qualified e1 4 85 °C 245 30 1932 PLASTIC/EPOXY BGA BGA1932,44X44,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 45 mm 45 mm 3.6 mm ALTERA CORP BGA LEAD FREE, FBGA-1932 1932 not_compliant 8542.39.00.01
EP4SGX290NF45C2N
Intel Corporation
Check for Price Yes Obsolete 900 mV 920 920 291200 116480 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 11648 CLBS 800 MHz 930 mV 870 mV S-PBGA-B1932 Not Qualified e1 85 °C 1932 PLASTIC/EPOXY BGA BGA1932,44X44,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 45 mm 45 mm 3.6 mm INTEL CORP LEAD FREE, FBGA-1932 compliant 8542.39.00.01
EP4SGX290NF45C2
Intel Corporation
Check for Price No Obsolete 900 mV 920 920 291200 116480 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 11648 CLBS 800 MHz 930 mV 870 mV S-PBGA-B1932 Not Qualified e0 85 °C 1932 PLASTIC/EPOXY BGA BGA1932,44X44,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 45 mm 45 mm 3.6 mm INTEL CORP FBGA-1932 compliant 8542.39.00.01
EP4SGX290NF45C2G
Intel Corporation
Check for Price Yes Active FIELD PROGRAMMABLE GATE ARRAY INTEL CORP compliant