Filter Your Search
1 - 2 of 2 results
|
EP4SGX230DF29I4N
Intel Corporation
|
$5,720.0330 | Yes | Obsolete | 900 mV | 372 | 372 | 228000 | 9120 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 9120 CLBS | 717 MHz | 930 mV | 870 mV | S-PBGA-B780 | Not Qualified | e1 | 4 | 100 °C | -40 °C | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 29 mm | 29 mm | 3.5 mm | INTEL CORP | 29 X 29 MM, LEAD FREE, FBGA-780 | compliant | 8542.39.00.01 | ||||||||
|
EP4SGX230DF29I4N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 900 mV | 372 | 372 | 228000 | 9120 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 9120 CLBS | 717 MHz | 930 mV | 870 mV | S-PBGA-B780 | Not Qualified | e1 | 4 | 245 | 30 | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 29 mm | 29 mm | 3.5 mm | ALTERA CORP | 29 X 29 MM, LEAD FREE, FBGA-780 | not_compliant | 8542.39.00.01 | BGA | 780 |