Parametric results for: ep4se530f43i3n under Field Programmable Gate Arrays

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ep4se530f43i3n
Select parts from the table below to compare.
Compare
Compare
EP4SE530F43I3N
Altera Corporation
Check for Price Yes Yes Transferred 900 mV 976 976 531200 212480 FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 212480 CLBS 717 MHz 930 mV 870 mV S-PBGA-B1760 Not Qualified e1 4 245 30 1760 PLASTIC/EPOXY BGA BGA1760,42X42,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 42.5 mm 42.5 mm 3.7 mm ALTERA CORP BGA BGA, BGA1760,42X42,40 1760 not_compliant 8542.39.00.01
EP4SE530F43I3N
Intel Corporation
Check for Price Yes Obsolete 900 mV 976 976 531200 212480 FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 21248 CLBS 717 MHz 930 mV 870 mV S-PBGA-B1760 Not Qualified e1 100 °C -40 °C 1760 PLASTIC/EPOXY BGA BGA1760,42X42,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 42.5 mm 42.5 mm 3.7 mm INTEL CORP FBGA-1760 compliant 8542.39.00.01