Filter Your Search
1 - 2 of 2 results
|
EP4S100G5H40I1N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 950 mV | 654 | 654 | 531200 | 212480 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 212480 CLBS | 980 mV | 920 mV | S-PBGA-B | Not Qualified | e1 | 4 | 245 | 30 | 1517 | PLASTIC/EPOXY | BGA | BGA1517,39X39,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 42.5 mm | 42.5 mm | 3.8 mm | ALTERA CORP | BGA | LEAD FREE, HBGA-1517 | 1517 | not_compliant | 8542.39.00.01 | |||
|
EP4S100G5H40I1N
Intel Corporation
|
Check for Price | Yes | Obsolete | 950 mV | 654 | 654 | 531200 | 212480 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 21248 CLBS | 980 mV | 920 mV | S-PBGA-B | Not Qualified | e1 | 4 | 100 °C | 245 | 30 | 1517 | PLASTIC/EPOXY | BGA | BGA1517,39X39,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 42.5 mm | 42.5 mm | 3.8 mm | INTEL CORP | LEAD FREE, HBGA-1517 | not_compliant | 8542.39.00.01 |