Parametric results for: ep4cgx110df31 under Field Programmable Gate Arrays

Filter Your Search

1 - 10 of 14 results

|
-
-
-
Manufacturer Part Number: ep4cgx110df31
Select parts from the table below to compare.
Compare
Compare
EP4CGX110DF31C7
Intel Corporation
Check for Price No Active 1.2 V 475 475 109424 6839 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 6839 CLBS 472.5 MHz 1.24 V 1.16 V S-PBGA-B896 Not Qualified e0 3 85 °C 896 PLASTIC/EPOXY BGA BGA896,30X30,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 31 mm 31 mm 2.4 mm INTEL CORP 31 X 31 MM, 1 MM PITCH, FBGA-896 compliant 3A991 8542.39.00.01 Intel
EP4CGX110DF31I7N
Altera Corporation
Check for Price Yes Yes Transferred 1.2 V 475 475 109424 6839 FIELD PROGRAMMABLE GATE ARRAY SQUARE 6839 CLBS 472.5 MHz 1.24 V 1.16 V S-PBGA-B896 Not Qualified e1 3 260 30 896 PLASTIC/EPOXY BGA BGA896,30X30,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 31 mm 31 mm 2.4 mm ALTERA CORP 31 X 31 MM, 1 MM PITCH, LEAD FREE, FBGA-896 unknown 8542.39.00.01 BGA 896
EP4CGX110DF31
Altera Corporation
Check for Price Transferred 1.2 V 47 FIELD PROGRAMMABLE GATE ARRAY SQUARE 47 CLBS 1.24 V 1.16 V S-PBGA-B896 896 PLASTIC/EPOXY BGA BGA896,30X30,40 SQUARE GRID ARRAY YES BALL 1 mm BOTTOM 31 mm 31 mm 2.4 mm ALTERA CORP BGA, unknown 8542.39.00.01 BGA 896
EP4CGX110DF31C7N
Intel Corporation
Check for Price Yes Active 1.2 V 475 475 109424 6839 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 6839 CLBS 472.5 MHz 1.24 V 1.16 V S-PBGA-B896 Not Qualified e1 3 85 °C 896 PLASTIC/EPOXY BGA BGA896,30X30,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 31 mm 31 mm 2.4 mm INTEL CORP 31 X 31 MM, 1 MM PITCH, LEAD FREE, FBGA-896 compliant 3A991 8542.39.00.01 Intel
EP4CGX110DF31C7
Altera Corporation
Check for Price No No Transferred 1.2 V 475 475 109424 6839 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 6839 CLBS 472.5 MHz 1.24 V 1.16 V S-PBGA-B896 Not Qualified e0 3 85 °C 220 20 896 PLASTIC/EPOXY BGA BGA896,30X30,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 31 mm 31 mm 2.4 mm ALTERA CORP 31 X 31 MM, 1 MM PITCH, FBGA-896 not_compliant 8542.39.00.01 BGA 896
EP4CGX110DF31I7
Altera Corporation
Check for Price No No Transferred 1.2 V 475 475 109424 6839 FIELD PROGRAMMABLE GATE ARRAY SQUARE 6839 CLBS 472.5 MHz 1.24 V 1.16 V S-PBGA-B896 Not Qualified e0 3 220 20 896 PLASTIC/EPOXY BGA BGA896,30X30,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 31 mm 31 mm 2.4 mm ALTERA CORP 31 X 31 MM, 1 MM PITCH, FBGA-896 not_compliant 8542.39.00.01 BGA 896
EP4CGX110DF31
Intel Corporation
Check for Price Active 1.2 V 47 FIELD PROGRAMMABLE GATE ARRAY SQUARE 47 CLBS 1.24 V 1.16 V S-PBGA-B896 896 PLASTIC/EPOXY BGA BGA896,30X30,40 SQUARE GRID ARRAY YES BALL 1 mm BOTTOM 31 mm 31 mm 2.4 mm INTEL CORP FBGA-896 compliant 8542.39.00.01
EP4CGX110DF31C8
Intel Corporation
Check for Price No Active 1.2 V 475 475 109424 6839 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 6839 CLBS 472.5 MHz 1.24 V 1.16 V S-PBGA-B896 Not Qualified e0 3 85 °C 896 PLASTIC/EPOXY BGA BGA896,30X30,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 31 mm 31 mm 2.4 mm INTEL CORP 31 X 31 MM, 1 MM PITCH, FBGA-896 compliant 3A991 8542.39.00.01
EP4CGX110DF31C8N
Intel Corporation
Check for Price Yes Active 1.2 V 475 475 109424 6839 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 6839 CLBS 472.5 MHz 1.24 V 1.16 V S-PBGA-B896 Not Qualified e1 3 85 °C 896 PLASTIC/EPOXY BGA BGA896,30X30,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 31 mm 31 mm 2.4 mm INTEL CORP 31 X 31 MM, 1 MM PITCH, LEAD FREE, FBGA-896 compliant 3A991 8542.39.00.01 Intel
EP4CGX110DF31I7N
Intel Corporation
Check for Price Yes Active 1.2 V 475 475 109424 6839 FIELD PROGRAMMABLE GATE ARRAY SQUARE 6839 CLBS 472.5 MHz 1.24 V 1.16 V S-PBGA-B896 Not Qualified e1 3 100 °C -40 °C 896 PLASTIC/EPOXY BGA BGA896,30X30,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 31 mm 31 mm 2.4 mm INTEL CORP 31 X 31 MM, 1 MM PITCH, LEAD FREE, FBGA-896 compliant 3A991 8542.39.00.01 Intel