Filter Your Search
1 - 2 of 2 results
|
EP4CE75F23C9LN
Intel Corporation
|
$181.9710 | Yes | Active | 1 V | 295 | 295 | 75408 | 4713 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 4713 CLBS | 265 MHz | 1.03 V | 970 mV | S-PBGA-B484 | Not Qualified | e1 | 3 | 85 °C | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.4 mm | INTEL CORP | 23 X 23 MM, 1 MM PITCH, LEAD FREE, FBGA-484 | compliant | 3A991 | 8542.39.00.01 | Intel | |||||||
![]() |
EP4CE75F23C9LN
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 1 V | 295 | 295 | 75408 | 4713 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 4713 CLBS | 265 MHz | 1.03 V | 970 mV | S-PBGA-B484 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.4 mm | ALTERA CORP | 23 X 23 MM, 1 MM PITCH, LEAD FREE, FBGA-484 | unknown | 8542.39.00.01 | Intel | BGA | 484 |