Filter Your Search
1 - 2 of 2 results
|
EP4CE30F29I8LN
Intel Corporation
|
$62.8300 | Yes | Active | 1 V | 535 | 535 | 28848 | 1803 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 1803 CLBS | 362 MHz | 1.03 V | 970 mV | S-PBGA-B780 | Not Qualified | e1 | 3 | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 29 mm | 29 mm | 2.4 mm | INTEL CORP | 29 X 29 MM, 1 MM PITCH, LEAD FREE, FBGA-780 | compliant | 3A991 | 8542.39.00.01 | Intel | |||||||
|
EP4CE30F29I8LN
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 1 V | 535 | 535 | 28848 | 1803 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 1803 CLBS | 362 MHz | 1.03 V | 970 mV | S-PBGA-B780 | Not Qualified | e1 | 3 | 260 | 30 | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 29 mm | 29 mm | 2.4 mm | ALTERA CORP | 29 X 29 MM, 1 MM PITCH, LEAD FREE, FBGA-780 | unknown | 8542.39.00.01 | Intel | BGA | 780 |