Filter Your Search
1 - 8 of 8 results
|
EP4CE22F17C8N
Altera Corporation
|
$10.7320 | Yes | Yes | Transferred | 1.2 V | 153 | 153 | 22320 | 1395 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 1395 CLBS | 472.5 MHz | 1.25 V | 1.15 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | 260 | 40 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.55 mm | ALTERA CORP | BGA | 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 | 256 | compliant | 8542.39.00.01 | Intel | |||
|
EP4CE22F17C8N
Intel Corporation
|
$44.4000 | Yes | Active | 1.2 V | 153 | 153 | 22320 | 1395 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 1395 CLBS | 472.5 MHz | 1.25 V | 1.15 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.55 mm | INTEL CORP | 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 | compliant | 8542.39.00.01 | Intel | EAR99 | |||||||
|
EP4CE22F17C8
Intel Corporation
|
$48.8402 | No | Active | 1.2 V | 153 | 153 | 22320 | 1395 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 1395 CLBS | 472.5 MHz | 1.25 V | 1.15 V | S-PBGA-B256 | Not Qualified | e0 | 3 | 85 °C | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.55 mm | INTEL CORP | 17 X 17 MM, 1 MM PITCH, FBGA-256 | compliant | 8542.39.00.01 | Intel | EAR99 | |||||||
|
EP4CE22F17C8LN
Intel Corporation
|
$55.5000 | Yes | Active | 1 V | 153 | 153 | 22320 | 1395 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 1395 CLBS | 362 MHz | 1.03 V | 970 mV | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.55 mm | INTEL CORP | 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 | compliant | 8542.39.00.01 | Intel | EAR99 | |||||||
|
EP4CE22F17C8L
Intel Corporation
|
$61.0503 | No | Active | 1 V | 153 | 153 | 22320 | 1395 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 1395 CLBS | 362 MHz | 1.03 V | 970 mV | S-PBGA-B256 | Not Qualified | e0 | 3 | 85 °C | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.55 mm | INTEL CORP | 17 X 17 MM, 1 MM PITCH, FBGA-256 | compliant | 8542.39.00.01 | Intel | EAR99 | |||||||
|
EP4CE22F17C8
Altera Corporation
|
Check for Price | No | No | Transferred | 1.2 V | 153 | 153 | 22320 | 1395 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 1395 CLBS | 472.5 MHz | 1.25 V | 1.15 V | S-PBGA-B256 | Not Qualified | e0 | 3 | 85 °C | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.55 mm | ALTERA CORP | BGA | LBGA, BGA256,16X16,40 | 256 | compliant | 8542.39.00.01 | Intel | |||||
|
EP4CE22F17C8LN
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 1 V | 153 | 153 | 22320 | 1395 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 1395 CLBS | 362 MHz | 1.03 V | 970 mV | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.55 mm | ALTERA CORP | BGA | LBGA, BGA256,16X16,40 | 256 | compliant | 8542.39.00.01 | Intel | |||||
|
EP4CE22F17C8L
Altera Corporation
|
Check for Price | No | No | Transferred | 1 V | 153 | 153 | 22320 | 1395 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 1395 CLBS | 362 MHz | 1.03 V | 970 mV | S-PBGA-B256 | Not Qualified | e0 | 3 | 85 °C | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.55 mm | ALTERA CORP | BGA | LBGA, BGA256,16X16,40 | 256 | compliant | 8542.39.00.01 | Intel |