Filter Your Search
1 - 2 of 2 results
|
EP4CE10F17I7N
Altera Corporation
|
$9.7045 | Yes | Yes | Transferred | 1.2 V | 179 | 179 | 10320 | 645 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 645 CLBS | 472.5 MHz | 1.25 V | 1.15 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 260 | 40 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.55 mm | ALTERA CORP | BGA | 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 | 256 | compliant | 8542.39.00.01 | Intel | |||
|
EP4CE10F17I7N
Intel Corporation
|
$40.4000 | Yes | Active | 1.2 V | 179 | 179 | 10320 | 645 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 645 CLBS | 472.5 MHz | 1.25 V | 1.15 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 260 | 30 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.55 mm | INTEL CORP | 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 | not_compliant | 8542.39.00.01 | Intel | EAR99 |