Filter Your Search
1 - 1 of 1 results
|
EP3W22RJ
TE Connectivity
|
Check for Price | Yes | Yes | Active | 22 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 500 V | 155 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 750 µm | 28 mm | 6.5 mm | 17.5 mm | 17.5mm x 6.5mm | TE CONNECTIVITY LTD | compliant | TE Connectivity |