Parametric results for: ep3sl50f780c4ln under Field Programmable Gate Arrays

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ep3sl50f780c4ln
Select parts from the table below to compare.
Compare
Compare
EP3SL50F780C4LN
Altera Corporation
Check for Price Yes Transferred 900 mV 488 488 47500 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY 717 MHz 940 mV 860 mV S-PBGA-B780 Not Qualified e1 3 85 °C 245 30 780 PLASTIC/EPOXY BGA BGA780,28X28,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 29 mm 29 mm 3.5 mm ALTERA CORP BGA BGA, BGA780,28X28,40 780 unknown 8542.39.00.01
EP3SL50F780C4LN
Intel Corporation
Check for Price Yes Obsolete 900 mV 488 488 47500 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 1900 CLBS IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY 717 MHz 940 mV 860 mV S-PBGA-B780 Not Qualified 85 °C NOT SPECIFIED NOT SPECIFIED 780 PLASTIC/EPOXY BGA BGA780,28X28,40 SQUARE GRID ARRAY YES BALL 1 mm BOTTOM 29 mm 29 mm 3.5 mm INTEL CORP LEAD FREE, FBGA-780 compliant 8542.39.00.01