Parametric results for: ep3sl200f1152 under Field Programmable Gate Arrays

Filter Your Search

1 - 10 of 55 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: ep3sl200f1152
Select parts from the table below to compare.
Compare
Compare
EP3SL200F1152I3
Altera Corporation
$251.7340 No Transferred 900 mV 744 744 200000 FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY 717 MHz 940 mV 860 mV S-PBGA-B1152 Not Qualified e0 4 220 20 1152 PLASTIC/EPOXY BGA BGA1152,34X34,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 35 mm 35 mm 3.9 mm ALTERA CORP BGA BGA, BGA1152,34X34,40 1152 not_compliant 8542.39.00.01
EP3SL200F1152C4N
Altera Corporation
$4,495.0000 Yes Transferred 900 mV 744 744 200000 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY 717 MHz 940 mV 860 mV S-PBGA-B1152 Not Qualified e1 4 85 °C 245 30 1152 PLASTIC/EPOXY BGA BGA1152,34X34,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 35 mm 35 mm 3.9 mm ALTERA CORP BGA LEAD FREE, FBGA-1152 1152 unknown 8542.39.00.01
EP3SL200F1152I4N
Altera Corporation
$5,843.7500 Yes Transferred 900 mV 744 744 200000 FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY 717 MHz 940 mV 860 mV S-PBGA-B1152 Not Qualified e1 4 245 30 1152 PLASTIC/EPOXY BGA BGA1152,34X34,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 35 mm 35 mm 3.9 mm ALTERA CORP BGA LEAD FREE, FBGA-1152 1152 not_compliant 8542.39.00.01
EP3SL200F1152C3N
Altera Corporation
$5,843.7754 Yes Transferred 900 mV 744 744 200000 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY 717 MHz 940 mV 860 mV S-PBGA-B1152 Not Qualified e1 4 85 °C 245 30 1152 PLASTIC/EPOXY BGA BGA1152,34X34,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 35 mm 35 mm 3.9 mm ALTERA CORP BGA LEAD FREE, FBGA-1152 1152 not_compliant 8542.39.00.01
EP3SL200F1152C2
Altera Corporation
$8,690.1152 No Transferred 900 mV 744 744 200000 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY 800 MHz 940 mV 860 mV S-PBGA-B1152 Not Qualified e0 4 85 °C 220 20 1152 PLASTIC/EPOXY BGA BGA1152,34X34,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 35 mm 35 mm 3.9 mm ALTERA CORP BGA BGA, BGA1152,34X34,40 1152 not_compliant 8542.39.00.01
EP3SL200F1152C2LN
Altera Corporation
Check for Price Yes Yes Transferred 744 744 200000 FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 100 MHz S-PBGA-B1152 Not Qualified e1 1152 PLASTIC/EPOXY BGA BGA1152,34X34,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM ALTERA CORP BGA, BGA1152,34X34,40 compliant 8542.39.00.01
EP3SL200F1152I4LN
Altera Corporation
Check for Price Yes Transferred 900 mV 744 744 200000 FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY 717 MHz 940 mV 860 mV S-PBGA-B1152 Not Qualified e1 4 245 30 1152 PLASTIC/EPOXY BGA BGA1152,34X34,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 35 mm 35 mm 3.9 mm ALTERA CORP BGA BGA, BGA1152,34X34,40 1152 not_compliant 8542.39.00.01
EP3SL200F1152I3N
Altera Corporation
Check for Price Yes Transferred 900 mV 744 744 200000 FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY 717 MHz 940 mV 860 mV S-PBGA-B1152 Not Qualified e1 4 245 30 1152 PLASTIC/EPOXY BGA BGA1152,34X34,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 35 mm 35 mm 3.9 mm ALTERA CORP BGA LEAD FREE, FBGA-1152 1152 not_compliant 8542.39.00.01
EP3SL200F1152C2
Intel Corporation
Check for Price No Obsolete 900 mV 744 744 200000 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 8000 CLBS IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY 800 MHz 940 mV 860 mV S-PBGA-B1152 Not Qualified 85 °C NOT SPECIFIED NOT SPECIFIED 1152 PLASTIC/EPOXY BGA BGA1152,34X34,40 SQUARE GRID ARRAY YES BALL 1 mm BOTTOM 35 mm 35 mm 3.9 mm INTEL CORP FBGA-1152 compliant 8542.39.00.01
EP3SL200F1152C2N
Altera Corporation
Check for Price Yes Transferred 900 mV 744 744 200000 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY 800 MHz 940 mV 860 mV S-PBGA-B1152 Not Qualified e1 4 85 °C 245 30 1152 PLASTIC/EPOXY BGA BGA1152,34X34,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 35 mm 35 mm 3.9 mm ALTERA CORP BGA BGA, BGA1152,34X34,40 1152 not_compliant 8542.39.00.01