Parametric results for: ep3sl150 under Field Programmable Gate Arrays

Filter Your Search

1 - 10 of 112 results

|
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: ep3sl150
Select parts from the table below to compare.
Compare
Compare
EP3SL150F1152I4
Altera Corporation
$4,156.1094 No Transferred 900 mV 744 744 142500 FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY 717 MHz 940 mV 860 mV S-PBGA-B1152 Not Qualified e0 3 220 20 1152 PLASTIC/EPOXY BGA BGA1152,34X34,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 35 mm 35 mm 3.9 mm ALTERA CORP BGA BGA, BGA1152,34X34,40 1152 not_compliant 8542.39.00.01
EP3SL150F780I2
Intel Corporation
Check for Price No Active 1.1 V 488 488 142500 FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 5700 CLBS 100 MHz 1.15 V 1.05 V S-PBGA-B780 Not Qualified e0 1 100 °C -40 °C 780 PLASTIC/EPOXY BGA BGA780,28X28,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 29 mm 29 mm 3.2 mm INTEL CORP BGA, BGA780,28X28,40 compliant 8542.39.00.01
EP3SL150F780I3L
Intel Corporation
Check for Price No Obsolete 488 488 142500 FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 100 MHz S-PBGA-B780 Not Qualified e0 1 780 PLASTIC/EPOXY BGA BGA780,28X28,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 29 mm 29 mm 3.5 mm INTEL CORP BGA, BGA780,28X28,40 compliant 8542.39.00.01
EP3SL150F1152I2L
Intel Corporation
Check for Price No Active 1.1 V 744 744 142500 FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 5700 CLBS 100 MHz 1.15 V 1.05 V S-PBGA-B1152 Not Qualified e0 1 100 °C -40 °C 1152 PLASTIC/EPOXY BGA BGA1152,34X34,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 35 mm 35 mm 3.5 mm INTEL CORP BGA, BGA1152,34X34,40 compliant 8542.39.00.01
EP3SL150F1152I4N
Altera Corporation
Check for Price Yes Transferred 900 mV 744 744 142500 FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY 717 MHz 940 mV 860 mV S-PBGA-B1152 Not Qualified e1 3 245 30 1152 PLASTIC/EPOXY BGA BGA1152,34X34,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 35 mm 35 mm 3.9 mm ALTERA CORP BGA BGA, BGA1152,34X34,40 1152 unknown 8542.39.00.01
EP3SL150F780I2LN
Intel Corporation
Check for Price Yes Contact Manufacturer 900 mV 488 488 142500 5700 FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 5700 CLBS 100 MHz 940 mV 860 mV S-PBGA-B780 Not Qualified e1 100 °C -40 °C 780 PLASTIC BGA BGA780,28X28,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 29 mm 29 mm 3.2 mm INTEL CORP BGA, BGA780,28X28,40 compliant 8542.39.00.01
EP3SL150F780C3LN
Altera Corporation
Check for Price Yes Yes Transferred 488 488 142500 FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 100 MHz S-PBGA-B780 Not Qualified e1 780 PLASTIC/EPOXY BGA BGA780,28X28,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM ALTERA CORP BGA, BGA780,28X28,40 compliant 8542.39.00.01
EP3SL150F780C4
Intel Corporation
Check for Price No Obsolete 900 mV 488 488 142500 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 5700 CLBS IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY 717 MHz 940 mV 860 mV S-PBGA-B780 Not Qualified 85 °C NOT SPECIFIED NOT SPECIFIED 780 PLASTIC/EPOXY BGA BGA780,28X28,40 SQUARE GRID ARRAY YES BALL 1 mm BOTTOM 29 mm 29 mm 3.5 mm INTEL CORP FBGA-780 compliant 8542.39.00.01 Intel
EP3SL150F780I4N
Intel Corporation
Check for Price Yes Obsolete 900 mV 488 488 142500 5700 FIELD PROGRAMMABLE GATE ARRAY SQUARE 5700 CLBS IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY 940 mV 860 mV S-PBGA-B780 Not Qualified 3 100 °C -40 °C 780 PLASTIC/EPOXY BGA BGA780,28X28,40 SQUARE GRID ARRAY YES BALL 1 mm BOTTOM 29 mm 29 mm 3.2 mm INTEL CORP LEAD FREE, FBGA-780 compliant 8542.39.00.01 Intel
EP3SL150F780C4L
Intel Corporation
Check for Price No Obsolete 900 mV 488 488 142500 5700 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 5700 CLBS IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY 940 mV 860 mV S-PBGA-B780 Not Qualified 85 °C NOT SPECIFIED NOT SPECIFIED 780 PLASTIC/EPOXY BGA BGA780,28X28,40 SQUARE GRID ARRAY YES BALL 1 mm BOTTOM 29 mm 29 mm 3.2 mm INTEL CORP FBGA-780 compliant 8542.39.00.01 Intel