Parametric results for: ep3se80f1152c4 under Field Programmable Gate Arrays

Filter Your Search

1 - 10 of 10 results

|
-
Manufacturer Part Number: ep3se80f1152c4
Select parts from the table below to compare.
Compare
Compare
EP3SE80F1152C4N
Altera Corporation
$2,975.8623 Yes Transferred 900 mV 744 744 80000 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY 717 MHz 940 mV 860 mV S-PBGA-B1152 Not Qualified e1 3 85 °C 245 30 1152 PLASTIC/EPOXY BGA BGA1152,34X34,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 35 mm 35 mm 3.9 mm ALTERA CORP BGA LEAD FREE, FBGA-1152 1152 unknown 8542.39.00.01
EP3SE80F1152C4L
Altera Corporation
Check for Price No Transferred 900 mV 744 744 80000 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY 717 MHz 940 mV 860 mV S-PBGA-B1152 Not Qualified e0 3 85 °C 220 20 1152 PLASTIC/EPOXY BGA BGA1152,34X34,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 35 mm 35 mm 3.9 mm ALTERA CORP BGA BGA, BGA1152,34X34,40 1152 not_compliant 8542.39.00.01
EP3SE80F1152C4LN
Intel Corporation
Check for Price Yes Obsolete 900 mV 744 744 80000 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 3200 CLBS IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY 717 MHz 940 mV 860 mV S-PBGA-B1152 Not Qualified 85 °C NOT SPECIFIED NOT SPECIFIED 1152 PLASTIC/EPOXY BGA BGA1152,34X34,40 SQUARE GRID ARRAY YES BALL 1 mm BOTTOM 35 mm 35 mm 3.9 mm INTEL CORP LEAD FREE, FBGA-1152 compliant 8542.39.00.01
EP3SE80F1152C4N
Intel Corporation
Check for Price Yes Obsolete 900 mV 744 744 80000 3200 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 3200 CLBS IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY 940 mV 860 mV S-PBGA-B1152 Not Qualified 85 °C NOT SPECIFIED NOT SPECIFIED 1152 PLASTIC/EPOXY BGA BGA1152,34X34,40 SQUARE GRID ARRAY YES BALL 1 mm BOTTOM 35 mm 35 mm 3.5 mm INTEL CORP FBGA-1152 compliant 8542.39.00.01 Intel
EP3SE80F1152C4G
Intel Corporation
Check for Price Active 900 mV 744 744 80000 3200 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 3200 CLBS IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY 940 mV 860 mV S-PBGA-B1152 85 °C NOT SPECIFIED NOT SPECIFIED 1152 PLASTIC/EPOXY BGA BGA1152,34X34,40 SQUARE GRID ARRAY YES BALL 1 mm BOTTOM 35 mm 35 mm 3.5 mm INTEL CORP FBGA-1152 compliant 8542.39.00.01
EP3SE80F1152C4
Intel Corporation
Check for Price No Obsolete 900 mV 744 744 80000 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 3200 CLBS IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY 717 MHz 940 mV 860 mV S-PBGA-B1152 Not Qualified 85 °C NOT SPECIFIED NOT SPECIFIED 1152 PLASTIC/EPOXY BGA BGA1152,34X34,40 SQUARE GRID ARRAY YES BALL 1 mm BOTTOM 35 mm 35 mm 3.9 mm INTEL CORP FBGA-1152 compliant 8542.39.00.01
EP3SE80F1152C4
Altera Corporation
Check for Price No Transferred 900 mV 744 744 80000 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY 717 MHz 940 mV 860 mV S-PBGA-B1152 Not Qualified e0 3 85 °C 220 20 1152 PLASTIC/EPOXY BGA BGA1152,34X34,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 35 mm 35 mm 3.9 mm ALTERA CORP BGA BGA, BGA1152,34X34,40 1152 not_compliant 8542.39.00.01
EP3SE80F1152C4L
Intel Corporation
Check for Price No Obsolete 900 mV 744 744 80000 3200 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 3200 CLBS IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY 940 mV 860 mV S-PBGA-B1152 Not Qualified 85 °C NOT SPECIFIED NOT SPECIFIED 1152 PLASTIC/EPOXY BGA BGA1152,34X34,40 SQUARE GRID ARRAY YES BALL 1 mm BOTTOM 35 mm 35 mm 3.5 mm INTEL CORP FBGA-1152 compliant 8542.39.00.01
EP3SE80F1152C4LG
Intel Corporation
Check for Price Active 900 mV 80000 3200 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 3200 CLBS ALSO OPERATES AT 1.1V VCC NOMINAL 940 mV 860 mV S-PBGA-B1152 85 °C NOT SPECIFIED NOT SPECIFIED 1152 PLASTIC/EPOXY BGA BGA1152,34X34,40 SQUARE GRID ARRAY YES BALL 1 mm BOTTOM 35 mm 35 mm 3.5 mm INTEL CORP FBGA-1152 compliant 8542.39.00.01
EP3SE80F1152C4LN
Altera Corporation
Check for Price Yes Transferred 900 mV 744 744 80000 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY 717 MHz 940 mV 860 mV S-PBGA-B1152 Not Qualified e1 3 85 °C 245 30 1152 PLASTIC/EPOXY BGA BGA1152,34X34,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 35 mm 35 mm 3.9 mm ALTERA CORP BGA BGA, BGA1152,34X34,40 1152 unknown 8542.39.00.01