Filter Your Search
1 - 5 of 5 results
|
EP3SE260H780I4LG
Intel Corporation
|
Check for Price | Active | 900 mV | 255000 | 10200 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 10200 CLBS | ALSO OPERATES AT 1.1V VCC NOMINAL | 940 mV | 860 mV | S-PBGA-B780 | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 33 mm | 33 mm | 3.2 mm | INTEL CORP | HBGA-780 | compliant | 8542.39.00.01 | |||||||||||||
|
EP3SE260H780I4LN
Intel Corporation
|
Check for Price | Yes | Obsolete | 900 mV | 488 | 488 | 255000 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 10200 CLBS | IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY | 717 MHz | 940 mV | 860 mV | S-PBGA-B780 | Not Qualified | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 33 mm | 33 mm | 3.5 mm | INTEL CORP | LEAD FREE, HBGA-780 | compliant | 8542.39.00.01 | |||||||||
|
EP3SE260H780I4L
Intel Corporation
|
Check for Price | No | Obsolete | 900 mV | 488 | 488 | 255000 | 10200 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 10200 CLBS | IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY | 940 mV | 860 mV | S-PBGA-B780 | Not Qualified | 100 °C | NOT SPECIFIED | NOT SPECIFIED | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 33 mm | 33 mm | 3.2 mm | INTEL CORP | HBGA-780 | compliant | 8542.39.00.01 | |||||||||||
|
EP3SE260H780I4LN
Altera Corporation
|
Check for Price | Yes | Transferred | 900 mV | 488 | 488 | 255000 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY | 717 MHz | 940 mV | 860 mV | S-PBGA-B780 | Not Qualified | e1 | 4 | 245 | 30 | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 33 mm | 33 mm | 3.5 mm | ALTERA CORP | BGA, BGA780,28X28,40 | not_compliant | 8542.39.00.01 | BGA | 780 | |||||||
|
EP3SE260H780I4L
Altera Corporation
|
Check for Price | No | Transferred | 900 mV | 488 | 488 | 255000 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY | 717 MHz | 940 mV | 860 mV | S-PBGA-B780 | Not Qualified | e0 | 3 | 220 | 20 | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 33 mm | 33 mm | 3.5 mm | ALTERA CORP | BGA, BGA780,28X28,40 | not_compliant | 8542.39.00.01 | BGA | 780 |