Filter Your Search
1 - 9 of 9 results
|
EP3SE110F780I3N
Altera Corporation
|
$409.0679 | Yes | Transferred | 900 mV | 488 | 488 | 107500 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY | 717 MHz | 940 mV | 860 mV | S-PBGA-B780 | Not Qualified | e1 | 3 | 245 | 30 | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 29 mm | 29 mm | 3.5 mm | ALTERA CORP | BGA | BGA, BGA780,28X28,40 | 780 | compliant | 8542.39.00.01 | ||||||||
|
EP3SE110F780I3
Intel Corporation
|
Check for Price | No | Obsolete | 900 mV | 488 | 488 | 107500 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 4300 CLBS | IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY | 717 MHz | 940 mV | 860 mV | S-PBGA-B780 | Not Qualified | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 29 mm | 29 mm | 3.5 mm | INTEL CORP | FBGA-780 | compliant | 8542.39.00.01 | ||||||||||
|
EP3SE110F780I3
Altera Corporation
|
Check for Price | No | Transferred | 900 mV | 488 | 488 | 107500 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY | 717 MHz | 940 mV | 860 mV | S-PBGA-B780 | Not Qualified | e0 | 3 | 220 | 20 | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 29 mm | 29 mm | 3.5 mm | ALTERA CORP | BGA | BGA, BGA780,28X28,40 | 780 | not_compliant | 8542.39.00.01 | ||||||||
|
EP3SE110F780I3N
Intel Corporation
|
Check for Price | Yes | Obsolete | 900 mV | 488 | 488 | 107500 | 4300 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 4300 CLBS | IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY | 940 mV | 860 mV | S-PBGA-B780 | Not Qualified | e1 | 3 | 100 °C | -40 °C | 245 | 30 | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 29 mm | 29 mm | 3.2 mm | INTEL CORP | LEAD FREE, FBGA-780 | not_compliant | 8542.39.00.01 | ||||||||
|
EP3SE110F780I3G
Intel Corporation
|
Check for Price | Active | 900 mV | 488 | 488 | 107500 | 4300 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 4300 CLBS | IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY | 940 mV | 860 mV | S-PBGA-B780 | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 29 mm | 29 mm | 3 mm | INTEL CORP | FBGA-780 | compliant | 8542.39.00.01 | ||||||||||||
|
EP3SE110F780I3LN
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 488 | 488 | 107500 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 100 MHz | S-PBGA-B780 | Not Qualified | e1 | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | ALTERA CORP | BGA, BGA780,28X28,40 | compliant | 8542.39.00.01 | |||||||||||||||||||
|
EP3SE110F780I3L
Altera Corporation
|
Check for Price | No | No | Transferred | 488 | 488 | 107500 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 100 MHz | S-PBGA-B780 | Not Qualified | e0 | 1 | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | ALTERA CORP | BGA, BGA780,28X28,40 | compliant | 8542.39.00.01 | ||||||||||||||||||
|
EP3SE110F780I3L
Intel Corporation
|
Check for Price | No | Obsolete | 488 | 488 | 107500 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 100 MHz | S-PBGA-B780 | Not Qualified | e0 | 1 | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | INTEL CORP | BGA, BGA780,28X28,40 | compliant | 8542.39.00.01 | |||||||||||||||||||
|
EP3SE110F780I3LN
Intel Corporation
|
Check for Price | Yes | Obsolete | 900 mV | 488 | 488 | 107500 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 4300 CLBS | 100 MHz | 940 mV | 860 mV | S-PBGA-B780 | Not Qualified | e1 | 100 °C | -40 °C | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | INTEL CORP | BGA, BGA780,28X28,40 | compliant | 8542.39.00.01 |