Filter Your Search
1 - 10 of 28 results
|
EP3C55F780C8N
Altera Corporation
|
$188.6200 | Yes | Yes | Transferred | 1.2 V | 377 | 377 | 55856 | 55856 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | RECTANGULAR | CMOS | 55856 CLBS | 472.5 MHz | 1.25 V | 1.15 V | R-PBGA-B780 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | RECTANGULAR | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 29 mm | 29 mm | 3.5 mm | ALTERA CORP | BGA | 29 X 29 MM, 2.60 MM HEIGHT, 1 MM PITCH, LEAD FREE, FBGA-780 | 780 | unknown | 8542.39.00.01 | Intel | |||
|
EP3C55F780I7N
Altera Corporation
|
$283.0014 | Yes | Yes | Transferred | 1.2 V | 377 | 377 | 55856 | 55856 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | RECTANGULAR | CMOS | 55856 CLBS | 472.5 MHz | 1.25 V | 1.15 V | R-PBGA-B780 | Not Qualified | e1 | 3 | 100 °C | -40 °C | 260 | 30 | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | RECTANGULAR | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 29 mm | 29 mm | 3.5 mm | ALTERA CORP | BGA | 29 X 29 MM, 2.60 MM HEIGHT, 1 MM PITCH, LEAD FREE, FBGA-780 | 780 | unknown | 8542.39.00.01 | Intel | ||
|
EP3C55F780C6N
Altera Corporation
|
$288.6600 | Yes | Yes | Transferred | 1.2 V | 377 | 377 | 55856 | 55856 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | RECTANGULAR | CMOS | 55856 CLBS | 472.5 MHz | 1.25 V | 1.15 V | R-PBGA-B780 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | RECTANGULAR | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 29 mm | 29 mm | 3.5 mm | ALTERA CORP | BGA | 29 X 29 MM, 2.60 MM HEIGHT, 1 MM PITCH, LEAD FREE, FBGA-780 | 780 | unknown | 8542.39.00.01 | Intel | |||
|
EP3C55F780I8N
Intel Corporation
|
Check for Price | Yes | Active | 1.2 V | 377 | 377 | 55856 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 3491 CLBS | 1.25 V | 1.15 V | S-PBGA-B780 | Not Qualified | e1 | 100 °C | -40 °C | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 29 mm | 29 mm | 2.4 mm | INTEL CORP | BGA, BGA780,28X28,40 | compliant | 8542.39.00.01 | ||||||||||||
|
EP3C55F780I8
Intel Corporation
|
Check for Price | No | Active | 1.2 V | 377 | 377 | 55856 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 3491 CLBS | 1.25 V | 1.15 V | S-PBGA-B780 | Not Qualified | e0 | 1 | 100 °C | -40 °C | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 29 mm | 29 mm | 2.4 mm | INTEL CORP | BGA, BGA780,28X28,40 | compliant | 8542.39.00.01 | |||||||||||
|
EP3C55F780I7
Altera Corporation
|
Check for Price | No | No | Transferred | 1.2 V | 377 | 377 | 55856 | 55856 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 55856 CLBS | 472.5 MHz | 1.25 V | 1.15 V | S-PBGA-B780 | Not Qualified | e0 | 3 | 100 °C | -40 °C | 220 | 20 | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 29 mm | 29 mm | 2.4 mm | ALTERA CORP | BGA | 29 X 29 MM, 1 MM PITCH, FBGA-780 | 780 | not_compliant | 8542.39.00.01 | Intel | ||
|
EP3C55F780I6N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 1.2 V | 377 | 377 | 55856 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 1.25 V | 1.15 V | S-PBGA-B780 | Not Qualified | e1 | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 29 mm | 29 mm | 2.4 mm | ALTERA CORP | BGA, BGA780,28X28,40 | compliant | 8542.39.00.01 | ||||||||||||||
|
EP3C55F780I6
Altera Corporation
|
Check for Price | No | No | Transferred | 1.2 V | 377 | 377 | 55856 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 1.25 V | 1.15 V | S-PBGA-B780 | Not Qualified | e0 | 1 | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 29 mm | 29 mm | 2.4 mm | ALTERA CORP | BGA, BGA780,28X28,40 | compliant | 8542.39.00.01 | |||||||||||||
|
EP3C55F780A7
Intel Corporation
|
Check for Price | No | Active | 377 | 377 | 55856 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | S-PBGA-B780 | Not Qualified | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | INTEL CORP | compliant | 8542.39.00.01 | ||||||||||||||||||||||||
|
EP3C55F780A7N
Altera Corporation
|
Check for Price | Yes | Transferred | 377 | 377 | 55856 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | S-PBGA-B780 | Not Qualified | e1 | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | ALTERA CORP | BGA, BGA780,28X28,40 | compliant | 8542.39.00.01 |