Filter Your Search
1 - 2 of 2 results
|
EP3C40F780I7N
Intel Corporation
|
$208.1200 | Yes | Active | 1.2 V | 535 | 535 | 39600 | 39600 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | RECTANGULAR | CMOS | 39600 CLBS | 472.5 MHz | 1.25 V | 1.15 V | R-PBGA-B780 | Not Qualified | e1 | 3 | 100 °C | -40 °C | 260 | 30 | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | RECTANGULAR | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 29 mm | 29 mm | 3.5 mm | INTEL CORP | 29 X 29 MM, 2.60 MM HEIGHT, 1 MM PITCH, LEAD FREE, FBGA-780 | compliant | 3A991 | 8542.39.00.01 | Intel | |||||
|
EP3C40F780I7N
Altera Corporation
|
$216.4454 | Yes | Yes | Transferred | 1.2 V | 535 | 535 | 39600 | 39600 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | RECTANGULAR | CMOS | 39600 CLBS | 472.5 MHz | 1.25 V | 1.15 V | R-PBGA-B780 | Not Qualified | e1 | 3 | 100 °C | -40 °C | 260 | 30 | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | RECTANGULAR | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 29 mm | 29 mm | 3.5 mm | ALTERA CORP | BGA, BGA780,28X28,40 | unknown | 8542.39.00.01 | Intel | BGA | 780 |