Filter Your Search
1 - 4 of 4 results
|
EP3C40F780C8N
Altera Corporation
|
$37.6259 | Yes | Yes | Transferred | 1.2 V | 535 | 535 | 39600 | 39600 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | RECTANGULAR | CMOS | 39600 CLBS | 472.5 MHz | 1.25 V | 1.15 V | R-PBGA-B780 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | RECTANGULAR | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 29 mm | 29 mm | 3.5 mm | ALTERA CORP | BGA | 29 X 29 MM, 2.60 MM HEIGHT, 1 MM PITCH, LEAD FREE, FBGA-780 | 780 | unknown | 8542.39.00.01 | Intel | |||
|
EP3C40F780C8N
Intel Corporation
|
Check for Price | Yes | Active | 1.2 V | 535 | 535 | 39600 | 39600 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | RECTANGULAR | CMOS | 39600 CLBS | 472.5 MHz | 1.25 V | 1.15 V | R-PBGA-B780 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | RECTANGULAR | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 29 mm | 29 mm | 3.5 mm | INTEL CORP | 29 X 29 MM, 2.60 MM HEIGHT, 1 MM PITCH, LEAD FREE, FBGA-780 | compliant | 8542.39.00.01 | Intel | 3A991 | |||||
|
EP3C40F780C8
Intel Corporation
|
Check for Price | No | Active | 1.2 V | 535 | 535 | 39600 | 39600 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 39600 CLBS | 472.5 MHz | 1.25 V | 1.15 V | S-PBGA-B780 | Not Qualified | e0 | 3 | 85 °C | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 29 mm | 29 mm | 2.4 mm | INTEL CORP | 29 X 29 MM, 1 MM PITCH, FBGA-780 | compliant | 8542.39.00.01 | Intel | ||||||||
|
EP3C40F780C8
Altera Corporation
|
Check for Price | No | No | Transferred | 1.2 V | 535 | 535 | 39600 | 39600 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 39600 CLBS | 472.5 MHz | 1.25 V | 1.15 V | S-PBGA-B780 | Not Qualified | e0 | 3 | 85 °C | 220 | 20 | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 29 mm | 29 mm | 2.4 mm | ALTERA CORP | BGA | 29 X 29 MM, 1 MM PITCH, FBGA-780 | 780 | not_compliant | 8542.39.00.01 | Intel |