Filter Your Search
1 - 4 of 4 results
|
EP3C40F324I7N
Intel Corporation
|
$152.5000 | Yes | Active | 1.2 V | 195 | 195 | 39600 | 39600 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | RECTANGULAR | CMOS | 39600 CLBS | 472.5 MHz | 1.25 V | 1.15 V | R-PBGA-B324 | Not Qualified | e1 | 3 | 100 °C | -40 °C | 324 | PLASTIC/EPOXY | BGA | BGA324,18X18,40 | RECTANGULAR | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 19 mm | 19 mm | 2.2 mm | INTEL CORP | 19 X 19 MM, 2.20 MM HEIGHT, 1 MM PITCH, LEAD FREE, FBGA-324 | compliant | EAR99 | 8542.39.00.01 | Intel | |||||||
|
EP3C40F324I7
Intel Corporation
|
$152.5009 | No | Active | 1.2 V | 195 | 195 | 39600 | 39600 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 39600 CLBS | 472.5 MHz | 1.25 V | 1.15 V | S-PBGA-B324 | Not Qualified | e0 | 3 | 100 °C | -40 °C | 324 | PLASTIC/EPOXY | BGA | BGA324,18X18,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 19 mm | 19 mm | 1.9 mm | INTEL CORP | 19 X 19 MM, 1 MM PITCH, FBGA-324 | compliant | 8542.39.00.01 | Intel | ||||||||
|
EP3C40F324I7N
Altera Corporation
|
$155.5500 | Yes | Yes | Transferred | 1.2 V | 195 | 195 | 39600 | 39600 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | RECTANGULAR | CMOS | 39600 CLBS | 472.5 MHz | 1.25 V | 1.15 V | R-PBGA-B324 | Not Qualified | e1 | 3 | 100 °C | -40 °C | 260 | 30 | 324 | PLASTIC/EPOXY | BGA | BGA324,18X18,40 | RECTANGULAR | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 19 mm | 19 mm | 2.2 mm | ALTERA CORP | 19 X 19 MM, 2.20 MM HEIGHT, 1 MM PITCH, LEAD FREE, FBGA-324 | unknown | 8542.39.00.01 | Intel | BGA | 324 | |||
|
EP3C40F324I7
Altera Corporation
|
Check for Price | No | No | Transferred | 1.2 V | 195 | 195 | 39600 | 39600 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 39600 CLBS | 472.5 MHz | 1.25 V | 1.15 V | S-PBGA-B324 | Not Qualified | e0 | 3 | 100 °C | -40 °C | 220 | 20 | 324 | PLASTIC/EPOXY | BGA | BGA324,18X18,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 19 mm | 19 mm | 1.9 mm | ALTERA CORP | 19 X 19 MM, 1 MM PITCH, FBGA-324 | not_compliant | 8542.39.00.01 | Intel | BGA | 324 |