Filter Your Search
1 - 4 of 4 results
|
EP3C16U484C7
Intel Corporation
|
$54.8701 | No | Active | 1.2 V | 346 | 346 | 15408 | 15408 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | RECTANGULAR | CMOS | 15408 CLBS | 472.5 MHz | 1.25 V | 1.15 V | R-PBGA-B484 | Not Qualified | e0 | 3 | 85 °C | 484 | PLASTIC/EPOXY | FBGA | BGA484,22X22,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 19 mm | 19 mm | 2.2 mm | INTEL CORP | 19 X 19 MM, 2.20 MM HEIGHT, 0.80 MM PITCH, UFBGA-484 | compliant | 8542.39.00.01 | |||||||
|
EP3C16U484C7N
Intel Corporation
|
$54.8701 | Yes | Active | 1.2 V | 346 | 346 | 15408 | 15408 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | RECTANGULAR | CMOS | 15408 CLBS | 472.5 MHz | 1.25 V | 1.15 V | R-PBGA-B484 | Not Qualified | e1 | 3 | 85 °C | 484 | PLASTIC/EPOXY | FBGA | BGA484,22X22,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 19 mm | 19 mm | 2.2 mm | INTEL CORP | 19 X 19 MM, 2.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, UFBGA-484 | compliant | 8542.39.00.01 | |||||||
|
EP3C16U484C7
Altera Corporation
|
Check for Price | No | No | Transferred | 1.2 V | 346 | 346 | 15408 | 15408 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | RECTANGULAR | CMOS | 15408 CLBS | 472.5 MHz | 1.25 V | 1.15 V | R-PBGA-B484 | Not Qualified | e0 | 3 | 85 °C | 220 | 20 | 484 | PLASTIC/EPOXY | FBGA | BGA484,22X22,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 19 mm | 19 mm | 2.2 mm | ALTERA CORP | 19 X 19 MM, 2.20 MM HEIGHT, 0.80 MM PITCH, UFBGA-484 | not_compliant | 8542.39.00.01 | BGA | 484 | ||
|
EP3C16U484C7N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 1.2 V | 346 | 346 | 15408 | 15408 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | RECTANGULAR | CMOS | 15408 CLBS | 472.5 MHz | 1.25 V | 1.15 V | R-PBGA-B484 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 484 | PLASTIC/EPOXY | FBGA | BGA484,22X22,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 19 mm | 19 mm | 2.2 mm | ALTERA CORP | 19 X 19 MM, 2.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, UFBGA-484 | unknown | 8542.39.00.01 | BGA | 484 |