Parametric results for: ep3c10f256i7n under Field Programmable Gate Arrays

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ep3c10f256i7n
Select parts from the table below to compare.
Compare
Compare
EP3C10F256I7N
Intel Corporation
$44.0000 Yes Active 1.2 V 182 182 10320 10320 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL RECTANGULAR CMOS 10320 CLBS 472.5 MHz 1.25 V 1.15 V R-PBGA-B256 Not Qualified e1 3 100 °C -40 °C 260 30 256 PLASTIC/EPOXY LBGA BGA256,16X16,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 17 mm 17 mm 1.55 mm INTEL CORP 17 X 17 MM, 1.55 MM HEIGHT, 1 MM PITCH, LEAD FREE, FBGA-256 compliant EAR99 8542.39.00.01 Intel
EP3C10F256I7N
Altera Corporation
$44.0000 Yes Yes Transferred 1.2 V 182 182 10320 10320 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL RECTANGULAR CMOS 10320 CLBS 472.5 MHz 1.25 V 1.15 V R-PBGA-B256 Not Qualified e1 3 100 °C -40 °C 260 30 256 PLASTIC/EPOXY LBGA BGA256,16X16,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 17 mm 17 mm 1.55 mm ALTERA CORP 17 X 17 MM, 1.55 MM HEIGHT, 1 MM PITCH, LEAD FREE, FBGA-256 unknown 8542.39.00.01 Intel BGA 256