Parametric results for: ep2sgx130gf1508c3 under Field Programmable Gate Arrays

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: ep2sgx130gf1508c3
Select parts from the table below to compare.
Compare
Compare
EP2SGX130GF1508C3N
Intel Corporation
$8,137.4355 Yes Obsolete 1.2 V 734 734 132540 132540 4.672 ns FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 132540 CLBS 717 MHz 1.25 V 1.15 V S-PBGA-B1508 Not Qualified e1 3 85 °C 245 30 1508 PLASTIC/EPOXY BGA BGA1508,39X39,40 SQUARE GRID ARRAY YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 40 mm 40 mm 3.5 mm INTEL CORP 40 X 40 MM, 1 MM PITCH, LEAD FREE, MS-034AAU-1, FBGA-1508 compliant 8542.39.00.01 Intel
EP2SGX130GF1508C3
Altera Corporation
$8,951.1396 No No Transferred 1.2 V 734 734 132540 132540 4.672 ns FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 132540 CLBS 717 MHz 1.25 V 1.15 V S-PBGA-B1508 Not Qualified e0 3 85 °C 1508 PLASTIC/EPOXY BGA BGA1508,39X39,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 40 mm 40 mm 3.5 mm ALTERA CORP 40 X 40 MM, 1 MM PITCH, MS-034AAU-1, FBGA-1508 compliant 8542.39.00.01 BGA 1508
EP2SGX130GF1508C3
Intel Corporation
Check for Price No Obsolete 1.2 V 734 734 132540 132540 4.672 ns FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 132540 CLBS 717 MHz 1.25 V 1.15 V S-PBGA-B1508 Not Qualified e0 3 85 °C 1508 PLASTIC/EPOXY BGA BGA1508,39X39,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 40 mm 40 mm 3.5 mm INTEL CORP 40 X 40 MM, 1 MM PITCH, MS-034AAU-1, FBGA-1508 compliant 8542.39.00.01
EP2SGX130GF1508C3N
Altera Corporation
Check for Price Yes Yes Transferred 1.2 V 734 734 132540 132540 4.672 ns FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 132540 CLBS 717 MHz 1.25 V 1.15 V S-PBGA-B1508 Not Qualified e1 3 85 °C 1508 PLASTIC/EPOXY BGA BGA1508,39X39,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 40 mm 40 mm 3.5 mm ALTERA CORP 40 X 40 MM, 1 MM PITCH, LEAD FREE, MS-034AAU-1, FBGA-1508 not_compliant 8542.39.00.01 Intel BGA 1508