Filter Your Search
1 - 2 of 2 results
|
EP2S30F672C4N
Intel Corporation
|
$644.0030 | Yes | Obsolete | 1.2 V | 500 | 492 | 33880 | 13552 | 5.117 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 13552 CLBS | 717 MHz | 1.25 V | 1.15 V | S-PBGA-B672 | Not Qualified | e1 | 3 | 85 °C | 672 | PLASTIC/EPOXY | BGA | BGA672,26X26,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 2.6 mm | INTEL CORP | 35 X 35 MM, 1 MM PITCH, FBGA-672 | compliant | 8542.39.00.01 | |||||||
|
EP2S30F672C4N
Altera Corporation
|
$656.8831 | Yes | Yes | Transferred | 1.2 V | 500 | 492 | 33880 | 13552 | 5.117 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 13552 CLBS | 717 MHz | 1.25 V | 1.15 V | S-PBGA-B672 | Not Qualified | e1 | 3 | 85 °C | 245 | 30 | 672 | PLASTIC/EPOXY | BGA | BGA672,26X26,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 2.6 mm | ALTERA CORP | 35 X 35 MM, 1 MM PITCH, FBGA-672 | not_compliant | 8542.39.00.01 | BGA | 672 |