Filter Your Search
1 - 10 of 40 results
|
EP2S15F484C5N
Intel Corporation
|
$73.8387 Buy | Yes | Obsolete | 1.2 V | 342 | 334 | 15600 | 6240 | 5.962 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 6240 CLBS | 640 MHz | 1.25 V | 1.15 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 85 °C | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 3.5 mm | INTEL CORP | 23 X 23 MM, 1 MM PITCH, FBGA-484 | compliant | 8542.39.00.01 | ||||||||
|
EP2S15F484C5N
Altera Corporation
|
$227.2400 Buy | Yes | Yes | Transferred | 1.2 V | 342 | 334 | 15600 | 6240 | 5.962 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 6240 CLBS | 640 MHz | 1.25 V | 1.15 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 85 °C | 260 | 40 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 3.5 mm | ALTERA CORP | BGA, BGA484,22X22,40 | compliant | 8542.39.00.01 | BGA | 484 | |||
|
EP2S15F484C5
Altera Corporation
|
$249.9640 Buy | No | No | Transferred | 1.2 V | 342 | 334 | 15600 | 6240 | 5.962 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 6240 CLBS | 640 MHz | 1.25 V | 1.15 V | S-PBGA-B484 | Not Qualified | e0 | 3 | 85 °C | 220 | 20 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 3.5 mm | ALTERA CORP | 23 X 23 MM, 1 MM PITCH, FBGA-484 | not_compliant | 8542.39.00.01 | BGA | 484 | |||
|
EP2S15F672C5N
Altera Corporation
|
$257.1405 Buy | Yes | Yes | Transferred | 1.2 V | 366 | 358 | 15600 | 6240 | 5.962 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 6240 CLBS | 640 MHz | 1.25 V | 1.15 V | S-PBGA-B672 | Not Qualified | e1 | 3 | 85 °C | 245 | 40 | 672 | PLASTIC/EPOXY | BGA | BGA672,26X26,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 2.6 mm | ALTERA CORP | 35 X 35 MM, 1 MM PITCH, FBGA-672 | compliant | 8542.39.00.01 | BGA | 672 | |||
|
EP2S15F484I4
Altera Corporation
|
$304.1574 Buy | No | No | Transferred | 1.2 V | 342 | 334 | 15600 | 6240 | 5.117 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 6240 CLBS | 717 MHz | 1.25 V | 1.15 V | S-PBGA-B484 | Not Qualified | e0 | 3 | 100 °C | -40 °C | 220 | 20 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 3.5 mm | ALTERA CORP | 23 X 23 MM, 1 MM PITCH, FBGA-484 | not_compliant | 8542.39.00.01 | BGA | 484 | ||
|
EP2S15F672C4N
Altera Corporation
|
$316.9405 Buy | Yes | Yes | Transferred | 1.2 V | 366 | 358 | 15600 | 6240 | 5.117 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 6240 CLBS | 717 MHz | 1.25 V | 1.15 V | S-PBGA-B672 | Not Qualified | e1 | 3 | 85 °C | 245 | 40 | 672 | PLASTIC/EPOXY | BGA | BGA672,26X26,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 2.6 mm | ALTERA CORP | BGA, BGA672,26X26,40 | compliant | 8542.39.00.01 | BGA | 672 | |||
|
EP2S15F672C3N
Altera Corporation
|
$343.0174 Buy | Yes | Yes | Transferred | 1.2 V | 366 | 358 | 15600 | 6240 | 4.45 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 6240 CLBS | 717 MHz | 1.25 V | 1.15 V | S-PBGA-B672 | Not Qualified | e1 | 3 | 85 °C | 245 | 40 | 672 | PLASTIC/EPOXY | BGA | BGA672,26X26,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 2.6 mm | ALTERA CORP | BGA, BGA672,26X26,40 | compliant | 8542.39.00.01 | BGA | 672 | |||
|
EP2S15F484I4N
Altera Corporation
|
$345.0000 Buy | Yes | Yes | Transferred | 1.2 V | 342 | 334 | 15600 | 780 | 5.117 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 780 CLBS | 717 MHz | 1.25 V | 1.15 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 100 °C | -40 °C | 260 | 40 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 3.5 mm | ALTERA CORP | 23 X 23 MM, 1 MM PITCH, LEAD FREE, FBGA-484 | compliant | 8542.39.00.01 | BGA | 484 | ||
|
EP2S15F484C3N
Altera Corporation
|
$358.8000 Buy | Yes | Yes | Transferred | 1.2 V | 342 | 334 | 15600 | 6240 | 4.45 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 6240 CLBS | 717 MHz | 1.25 V | 1.15 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 85 °C | 260 | 40 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 3.5 mm | ALTERA CORP | BGA, BGA484,22X22,40 | compliant | 8542.39.00.01 | BGA | 484 | |||
|
EP2S15F484C3
Altera Corporation
|
$394.6810 Buy | No | No | Transferred | 1.2 V | 342 | 334 | 15600 | 6240 | 4.45 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 6240 CLBS | 717 MHz | 1.25 V | 1.15 V | S-PBGA-B484 | Not Qualified | e0 | 3 | 85 °C | 220 | 20 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 3.5 mm | ALTERA CORP | 23 X 23 MM, 1 MM PITCH, FBGA-484 | not_compliant | 8542.39.00.01 | BGA | 484 |