Filter Your Search
1 - 2 of 2 results
|
EP2C15AF256C8N
Intel Corporation
|
$39.9000 | Yes | Active | 1.2 V | 152 | 144 | 14448 | 903 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 903 CLBS | ALSO REQUIRES 3.3 SUPPLY | 402.5 MHz | 1.25 V | 1.15 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.55 mm | INTEL CORP | LEAD FREE, FBGA-256 | compliant | EAR99 | 8542.39.00.01 | Intel | |||||||
|
EP2C15AF256C8N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 1.2 V | 152 | 144 | 14448 | 903 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 903 CLBS | ALSO REQUIRES 3.3 SUPPLY | 402.5 MHz | 1.25 V | 1.15 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.55 mm | ALTERA CORP | LEAD FREE, FBGA-256 | unknown | 8542.39.00.01 | Intel | BGA | 256 |