Parametric results for: ep2c+ under Field Programmable Gate Arrays

Filter Your Search

1 - 10 of 519 results

|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: ep2c
Select parts from the table below to compare.
Compare
Compare
EP2C5F256C8N
Altera Corporation
$6.1747 Yes Yes Transferred 1.2 V 158 150 4608 288 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 288 CLBS ALSO REQUIRES 3.3 SUPPLY 402.5 MHz 1.25 V 1.15 V S-PBGA-B256 Not Qualified e1 3 85 °C 260 30 256 PLASTIC/EPOXY LBGA BGA256,16X16,40 SQUARE GRID ARRAY, LOW PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 17 mm 17 mm 1.55 mm ALTERA CORP BGA LEAD FREE, FBGA-256 256 unknown 8542.39.00.01 Intel
EP2C8F256I8N
Altera Corporation
$11.4215 Yes Yes Transferred 1.2 V 182 174 8256 516 FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 516 CLBS ALSO REQUIRES 3.3 SUPPLY 402.5 MHz 1.25 V 1.15 V S-PBGA-B256 Not Qualified e1 3 260 30 256 PLASTIC/EPOXY LBGA BGA256,16X16,40 SQUARE GRID ARRAY, LOW PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 17 mm 17 mm 1.55 mm ALTERA CORP BGA LEAD FREE, FBGA-256 256 unknown 8542.39.00.01 Intel
EP2C5T144C8N
Altera Corporation
$14.7200 Yes Yes Transferred 1.2 V 89 81 4608 288 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 288 CLBS ALSO REQUIRES 3.3 SUPPLY 402.5 MHz 1.25 V 1.15 V S-PQFP-G144 Not Qualified e3 3 85 °C 260 30 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 20 mm 20 mm 1.6 mm ALTERA CORP QFP LEAD FREE, TQFP-144 144 unknown 8542.39.00.01 Intel
EP2C5T144C7N
Altera Corporation
$14.9817 Yes Yes Transferred 1.2 V 89 81 4608 288 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 288 CLBS ALSO REQUIRES 3.3 SUPPLY 450 MHz 1.25 V 1.15 V S-PQFP-G144 Not Qualified e3 3 85 °C 260 30 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 20 mm 20 mm 1.6 mm ALTERA CORP QFP LEAD FREE, TQFP-144 144 unknown 8542.39.00.01 Intel
EP2C5Q208C8N
Altera Corporation
$15.9800 Yes Yes Transferred 1.2 V 142 134 4608 288 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 288 CLBS ALSO REQUIRES 3.3 SUPPLY 402.5 MHz 1.25 V 1.15 V S-PQFP-G208 Not Qualified e3 3 85 °C 245 30 208 PLASTIC/EPOXY FQFP QFP208,1.2SQ,20 SQUARE FLATPACK, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 28 mm 28 mm 4.1 mm ALTERA CORP QFP LEAD FREE, PLASTIC, QFP-208 208 unknown 8542.39.00.01 Intel
EP2C5T144C8
Intel Corporation
$16.1900 No End Of Life 1.2 V 89 81 4608 288 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 288 CLBS ALSO REQUIRES 3.3 SUPPLY 402.5 MHz 1.25 V 1.15 V S-PQFP-G144 Not Qualified e0 3 85 °C 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES TIN LEAD GULL WING 500 µm QUAD 20 mm 20 mm 1.6 mm INTEL CORP PLASTIC, TQFP-144 compliant 8542.39.00.01 Intel
EP2C5T144C8
Altera Corporation
$16.5138 No No Transferred 1.2 V 89 81 4608 288 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 288 CLBS ALSO REQUIRES 3.3 SUPPLY 402.5 MHz 1.25 V 1.15 V S-PQFP-G144 Not Qualified e0 3 85 °C 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES TIN LEAD GULL WING 500 µm QUAD 20 mm 20 mm 1.6 mm ALTERA CORP QFP PLASTIC, TQFP-144 144 compliant 8542.39.00.01 Intel
EP2C5F256C8N
Intel Corporation
$17.1300 Yes Active 1.2 V 158 150 4608 288 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 288 CLBS ALSO REQUIRES 3.3 SUPPLY 402.5 MHz 1.25 V 1.15 V S-PBGA-B256 Not Qualified e1 3 85 °C 256 PLASTIC/EPOXY LBGA BGA256,16X16,40 SQUARE GRID ARRAY, LOW PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 17 mm 17 mm 1.55 mm INTEL CORP LEAD FREE, FBGA-256 compliant 8542.39.00.01 Intel EAR99
EP2C5Q208C8
Intel Corporation
$17.5800 No End Of Life 1.2 V 142 134 4608 288 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 288 CLBS ALSO REQUIRES 3.3 SUPPLY 402.5 MHz 1.25 V 1.15 V S-PQFP-G208 Not Qualified e0 3 85 °C 208 PLASTIC/EPOXY FQFP QFP208,1.2SQ,20 SQUARE FLATPACK, FINE PITCH YES TIN LEAD GULL WING 500 µm QUAD 28 mm 28 mm 4.1 mm INTEL CORP PLASTIC, QFP-208 compliant 8542.39.00.01 Intel
EP2C5T144I8N
Intel Corporation
$17.5900 Yes Active 1.2 V 89 81 4608 288 FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 288 CLBS ALSO REQUIRES 3.3 SUPPLY 1.25 V 1.15 V S-PQFP-G144 Not Qualified e3 3 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 20 mm 20 mm 1.6 mm INTEL CORP LEAD FREE, TQFP-144 compliant 8542.39.00.01 Intel