Filter Your Search
1 - 2 of 2 results
|
EP2AGX65DF29C6N
Altera Corporation
|
$66.6256 Buy | Yes | Yes | Transferred | 900 mV | 364 | 364 | 60214 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 500 MHz | 930 mV | 870 mV | S-PBGA-B780 | Not Qualified | e1 | 3 | 85 °C | 250 | 30 | 780 | PLASTIC/EPOXY | HBGA | BGA780,28X28,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 29 mm | 29 mm | 2.7 mm | ALTERA CORP | BGA | 29 X 29 MM, LEAD FREE, MS-034, FBGA-780 | 780 | not_compliant | 8542.39.00.01 | |||||
|
EP2AGX65DF29C6N
Intel Corporation
|
Check for Price Buy | Yes | Obsolete | 900 mV | 372 | 372 | 60214 | 2530 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 2530 CLBS | 500 MHz | 930 mV | 870 mV | S-PBGA-B780 | Not Qualified | e1 | 3 | 85 °C | 780 | PLASTIC/EPOXY | HBGA | BGA780,28X28,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 29 mm | 29 mm | 2.7 mm | INTEL CORP | 29 X 29 MM, LEAD FREE, MS-034, FBGA-780 | compliant | 8542.39.00.01 | Intel |