Filter Your Search
1 - 3 of 3 results
|
EP2A70F1508C9
Rochester Electronics LLC
|
Check for Price | No | No | Active | 1.5 V | 2.87 ns | 1060 | LOADABLE PLD | OTHER | SQUARE | CMOS | 1060 I/O | MACROCELL | 1.575 V | 1.425 V | S-PBGA-B1508 | COMMERCIAL | e0 | 3 | 85 °C | 245 | NOT SPECIFIED | 1508 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 40 mm | 40 mm | 3.5 mm | ROCHESTER ELECTRONICS INC | BGA | BGA, | 1508 | unknown | Loadable PLD | ||||||||
|
EP2A70F1508C9N
Altera Corporation
|
Check for Price | Yes | Obsolete | 1.5 V | 2.87 ns | 1060 | LOADABLE PLD | OTHER | SQUARE | CMOS | 1060 I/O | MACROCELL | 1.575 V | 1.425 V | S-PBGA-B1508 | Not Qualified | e1 | 85 °C | 1508 | PLASTIC/EPOXY | BGA | BGA1508,39X39,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 40 mm | 40 mm | 3.5 mm | ALTERA CORP | BGA | BGA, | 1508 | compliant | 3A001.A.7.A | 8542.39.00.01 | ||||||||||
|
EP2A70F1508C9
Altera Corporation
|
Check for Price | No | Obsolete | 1.5 V | 2.87 ns | 1048 | 1048 | 67200 | 1060 | LOADABLE PLD | OTHER | SQUARE | CMOS | 1060 I/O | MACROCELL | 1.575 V | 1.425 V | S-PBGA-B1508 | Not Qualified | e0 | 3 | 85 °C | 220 | 1508 | PLASTIC/EPOXY | BGA | BGA1508,39X39,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 40 mm | 40 mm | 3.5 mm | ALTERA CORP | BGA | 40 X 40 MM, 1 MM PITCH, FINE LINE, BGA-1508 | 1508 | compliant | 3A001.A.7.A | 8542.39.00.01 |