Filter Your Search
1 - 1 of 1 results
|
EP2645TTS-17.73448MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 17.7345 MHz | 45 % | 30 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 4 ns | NO | 4 ns | 3.6 V | 3 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.6mm | ECLIPTEK CORP | compliant | Clock |