Filter Your Search
1 - 1 of 1 results
|
EP2500TTSC-6.2208MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 6.2208 MHz | 100 % | 50 pF | 5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 14 INCH | 4 ns | NO | 4 ns | 5.5 V | 4.5 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.6mm | ECLIPTEK CORP | compliant | Clock |