Filter Your Search
1 - 2 of 2 results
|
EP220DC-12
Altera Corporation
|
Check for Price | No | Obsolete | 5 V | 12 ns | 18 | 8 | COMMERCIAL | RECTANGULAR | CMOS | PAL-TYPE | 66 MHz | 72 | MACROCELL | R-XDIP-T20 | Not Qualified | e0 | 70 °C | 220 | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ALTERA CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||
|
EP220DC-10A
Altera Corporation
|
Check for Price | No | Obsolete | 5 V | 10 ns | 18 | 8 | 9 | 8 | UV PLD | COMMERCIAL | RECTANGULAR | CMOS | 9 DEDICATED INPUTS, 8 I/O | 8 MACROCELLS | PAL-TYPE | 111 MHz | 72 | MACROCELL | 5.25 V | 4.75 V | R-GDIP-T20 | Not Qualified | e0 | 70 °C | 220 | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ALTERA CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | DIP | 20 |