Parametric results for: ep20k60ebc3563 under Programmable Logic Devices

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: ep20k60ebc3563
Select parts from the table below to compare.
Compare
Compare
EP20K60EBC356-3
Altera Corporation
Check for Price No No Transferred 1.8 V 3.56 ns 188 188 2560 4 196 LOADABLE PLD OTHER SQUARE CMOS 4 DEDICATED INPUTS, 196 I/O 160 MHz MACROCELL 1.89 V 1.71 V S-PBGA-B356 Not Qualified e0 3 85 °C 220 20 356 PLASTIC/EPOXY LBGA BGA356,26X26,50 SQUARE GRID ARRAY, LOW PROFILE YES TIN LEAD BALL 1.27 mm BOTTOM 35 mm 35 mm 1.63 mm ALTERA CORP BGA BGA-356 356 not_compliant 8542.39.00.01
EP20K60EBC356-3N
Intel Corporation
Check for Price Yes Obsolete 1.8 V 3.56 ns 4 196 LOADABLE PLD OTHER SQUARE CMOS 4 DEDICATED INPUTS, 196 I/O 160 MHz MACROCELL 1.89 V 1.71 V S-PBGA-B356 Not Qualified e1 85 °C 356 PLASTIC/EPOXY LBGA BGA356,26X26,50 SQUARE GRID ARRAY, LOW PROFILE YES TIN SILVER COPPER BALL 1.27 mm BOTTOM 35 mm 35 mm 1.63 mm INTEL CORP LBGA, compliant 8542.39.00.01
EP20K60EBC356-3
Intel Corporation
Check for Price No Obsolete 1.8 V 3.56 ns 188 188 2560 4 196 LOADABLE PLD OTHER SQUARE CMOS 4 DEDICATED INPUTS, 196 I/O 160 MHz MACROCELL 1.89 V 1.71 V S-PBGA-B356 Not Qualified e0 3 85 °C 356 PLASTIC/EPOXY LBGA BGA356,26X26,50 SQUARE GRID ARRAY, LOW PROFILE YES TIN LEAD BALL 1.27 mm BOTTOM 35 mm 35 mm 1.63 mm INTEL CORP LBGA, BGA356,26X26,50 compliant 8542.39.00.01
EP20K60EBC356-3X
Altera Corporation
Check for Price No Obsolete 1.8 V 3.56 ns 4 196 LOADABLE PLD OTHER SQUARE CMOS 4 DEDICATED INPUTS, 196 I/O 160 MHz MACROCELL 1.89 V 1.71 V S-PBGA-B356 Not Qualified e1 85 °C 220 356 PLASTIC/EPOXY LBGA BGA356,26X26,50 SQUARE GRID ARRAY, LOW PROFILE YES TIN SILVER COPPER BALL 1.27 mm BOTTOM 35 mm 35 mm 1.63 mm ALTERA CORP BGA LBGA, 356 compliant 8542.39.00.01
EP20K60EBC356-3N
Altera Corporation
Check for Price Yes Yes Transferred 1.8 V 3.56 ns 4 196 LOADABLE PLD OTHER SQUARE CMOS 4 DEDICATED INPUTS, 196 I/O 160 MHz MACROCELL 1.89 V 1.71 V S-PBGA-B356 Not Qualified e1 85 °C 356 PLASTIC/EPOXY LBGA BGA356,26X26,50 SQUARE GRID ARRAY, LOW PROFILE YES TIN SILVER COPPER BALL 1.27 mm BOTTOM 35 mm 35 mm 1.63 mm ALTERA CORP BGA LBGA, 356 compliant 8542.39.00.01