Filter Your Search
1 - 10 of 42 results
|
EP20K600EBC652-3
Altera Corporation
|
$889.8283 | No | No | Transferred | 1.8 V | 2.92 ns | 480 | 480 | 24320 | 4 | 488 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 488 I/O | 160 MHz | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B652 | Not Qualified | e0 | 3 | 85 °C | 220 | 20 | 652 | PLASTIC/EPOXY | BGA | BGA652,35X35,50 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 45 mm | 45 mm | 3.5 mm | ALTERA CORP | BGA | BGA-652 | 652 | not_compliant | 3A991.D | 8542.39.00.01 | |||||
|
EP20K600EBC652-2
Altera Corporation
|
$1,248.6291 | No | No | Transferred | 1.8 V | 2.25 ns | 480 | 480 | 24320 | 4 | 488 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 488 I/O | 160 MHz | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B652 | Not Qualified | e0 | 3 | 85 °C | 220 | 20 | 652 | PLASTIC/EPOXY | BGA | BGA652,35X35,50 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 45 mm | 45 mm | 3.5 mm | ALTERA CORP | BGA | BGA-652 | 652 | not_compliant | 3A991.D | 8542.39.00.01 | |||||
|
EP20K600EBI652-2X
Altera Corporation
|
$1,787.6563 | No | No | Transferred | 1.8 V | 2.25 ns | 480 | 480 | 24320 | 4 | 488 | LOADABLE PLD | SQUARE | CMOS | 4 DEDICATED INPUTS, 488 I/O | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B652 | Not Qualified | e0 | 3 | 220 | 20 | 652 | PLASTIC/EPOXY | BGA | BGA652,35X35,50 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 45 mm | 45 mm | 3.5 mm | ALTERA CORP | BGA | BGA-652 | 652 | not_compliant | 3A991.D | 8542.39.00.01 | ||||||||
|
EP20K600EBC652-1X
Altera Corporation
|
$1,822.7082 | No | No | Transferred | 1.8 V | 1.57 ns | 480 | 480 | 24320 | 4 | 488 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 488 I/O | 160 MHz | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B652 | Not Qualified | e0 | 3 | 85 °C | 220 | 20 | 652 | PLASTIC/EPOXY | BGA | BGA652,35X35,50 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 45 mm | 45 mm | 3.5 mm | ALTERA CORP | BGA | BGA-652 | 652 | not_compliant | 3A991.D | 8542.39.00.01 | |||||
|
EP20K600EBI652-1
Intel Corporation
|
Check for Price | No | Active | 2.5 V | 480 | 480 | 24320 | 600000 | 1.57 ns | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 2432 CLBS, 600000 GATES | 1.2345 GHz | 2.625 V | 2.375 V | S-PBGA-B652 | Not Qualified | 100 °C | -40 °C | 652 | PLASTIC/EPOXY | BGA | BGA652,35X35,50 | SQUARE | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | INTEL CORP | BGA, BGA652,35X35,50 | compliant | 8542.39.00.01 | |||||||||||||||||||
|
EP20K600EBI652-2XN
Intel Corporation
|
Check for Price | Yes | Obsolete | 1.8 V | 2.25 ns | 4 | 488 | LOADABLE PLD | SQUARE | CMOS | 4 DEDICATED INPUTS, 488 I/O | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B652 | Not Qualified | e1 | 652 | PLASTIC/EPOXY | BGA | BGA652,35X35,50 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 45 mm | 45 mm | 3.5 mm | INTEL CORP | BGA, | compliant | 3A991.D | 8542.39.00.01 | |||||||||||||||||
|
EP20K600EBC652-1XN
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 1.8 V | 1.57 ns | 4 | 488 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 488 I/O | 160 MHz | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B652 | Not Qualified | e1 | 85 °C | 652 | PLASTIC/EPOXY | BGA | BGA652,35X35,50 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 45 mm | 45 mm | 3.5 mm | ALTERA CORP | BGA | BGA, | 652 | compliant | 3A991.D | 8542.39.00.01 | |||||||||||
|
EP20K600EBC652-1
Intel Corporation
|
Check for Price | No | Obsolete | 1.8 V | 1.57 ns | 480 | 480 | 24320 | 4 | 488 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 488 I/O | 160 MHz | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B652 | Not Qualified | e0 | 3 | 85 °C | 652 | PLASTIC/EPOXY | BGA | BGA652,35X35,50 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 45 mm | 45 mm | 3.5 mm | INTEL CORP | BGA-652 | compliant | 3A991.D | 8542.39.00.01 | ||||||||||
|
EP20K600EBI652-1X
Intel Corporation
|
Check for Price | No | Active | 24320 | Not Qualified | INTEL CORP | , | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
EP20K600EBI652-3V
Altera Corporation
|
Check for Price | No | Transferred | 220 | ALTERA CORP | , | compliant | 8542.39.00.01 |