Parametric results for: ep20k400efc672-2xn under Programmable Logic Devices

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ep20k400efc6722xn
Select parts from the table below to compare.
Compare
Compare
EP20K400EFC672-2XN
Altera Corporation
Check for Price Yes Yes Transferred 1.8 V 1.83 ns 4 488 LOADABLE PLD OTHER SQUARE CMOS 4 DEDICATED INPUTS, 488 I/O 160 MHz MACROCELL 1.89 V 1.71 V S-PBGA-B672 Not Qualified e1 3 85 °C 245 40 672 PLASTIC/EPOXY BGA BGA672,26X26,40 SQUARE GRID ARRAY YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 27 mm 27 mm 3.5 mm ALTERA CORP BGA BGA, 672 compliant 3A991.D 8542.39.00.01
EP20K400EFC672-2XN
Intel Corporation
Check for Price Yes Obsolete 1.8 V 1.83 ns 4 488 LOADABLE PLD OTHER SQUARE CMOS 4 DEDICATED INPUTS, 488 I/O 160 MHz MACROCELL 1.89 V 1.71 V S-PBGA-B672 Not Qualified e1 85 °C 672 PLASTIC/EPOXY BGA BGA672,26X26,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 27 mm 27 mm 3.5 mm INTEL CORP BGA, compliant 3A991.D 8542.39.00.01