Filter Your Search
1 - 10 of 35 results
|
EP20K160EBC356-1XN
Intel Corporation
|
Check for Price | Yes | Obsolete | 1.8 V | 1.55 ns | 4 | 271 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 271 I/O | 160 MHz | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B356 | Not Qualified | e1 | 85 °C | 356 | PLASTIC/EPOXY | LBGA | BGA356,26X26,50 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 1.63 mm | INTEL CORP | LBGA, | compliant | 3A991.D | 8542.39.00.01 | |||||||||||
|
EP20K160EBC356-2
Intel Corporation
|
Check for Price | No | Obsolete | 1.8 V | 1.93 ns | 263 | 263 | 6400 | 4 | 271 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 271 I/O | 160 MHz | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B356 | Not Qualified | e0 | 3 | 85 °C | 356 | PLASTIC/EPOXY | LBGA | BGA356,26X26,50 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 1.63 mm | INTEL CORP | LBGA, BGA356,26X26,50 | compliant | 3A991.D | 8542.39.00.01 | |||||||
|
EP20K160EBI356-1X
Altera Corporation
|
Check for Price | No | Obsolete | 2.5 V | 263 | 263 | 6400 | 4 | 271 | LOADABLE PLD | SQUARE | CMOS | 4 DEDICATED INPUTS, 271 I/O | MACROCELL | 2.625 V | 2.375 V | S-PBGA-B356 | Not Qualified | e1 | 220 | 356 | PLASTIC/EPOXY | LBGA | BGA356,26X26,50 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 1.63 mm | ALTERA CORP | LBGA, BGA356,26X26,50 | compliant | 3A991.D | 8542.39.00.01 | BGA | 356 | |||||||||
|
EP20K160EBC356-2X
Altera Corporation
|
Check for Price | No | No | Transferred | 1.8 V | 1.93 ns | 263 | 263 | 6400 | 4 | 271 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 271 I/O | 160 MHz | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B356 | Not Qualified | e0 | 3 | 85 °C | 220 | 20 | 356 | PLASTIC/EPOXY | LBGA | BGA356,26X26,50 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 1.63 mm | ALTERA CORP | BGA-356 | not_compliant | 3A991.D | 8542.39.00.01 | BGA | 356 | ||
|
EP20K160EBC356-1N
Intel Corporation
|
Check for Price | Yes | Obsolete | 1.8 V | 1.55 ns | 263 | 263 | 6400 | 4 | 271 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 271 I/O | 160 MHz | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B356 | Not Qualified | e1 | 3 | 85 °C | 356 | PLASTIC/EPOXY | LBGA | BGA356,26X26,50 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 1.63 mm | INTEL CORP | LBGA, BGA356,26X26,50 | compliant | 3A991.D | 8542.39.00.01 | |||||||
|
EP20K160EBC356-3V
Altera Corporation
|
Check for Price | No | Transferred | 220 | ALTERA CORP | , | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
EP20K160EBI356-3V
Intel Corporation
|
Check for Price | Active | INTEL CORP | , | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
EP20K160EBI356-2X
Intel Corporation
|
Check for Price | No | Obsolete | INTEL CORP | , | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
EP20K160EBC356-3
Altera Corporation
|
Check for Price | No | No | Transferred | 1.8 V | 2.29 ns | 263 | 263 | 6400 | 4 | 271 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 271 I/O | 160 MHz | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B356 | Not Qualified | e0 | 3 | 85 °C | 220 | 20 | 356 | PLASTIC/EPOXY | LBGA | BGA356,26X26,50 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 1.63 mm | ALTERA CORP | BGA-356 | not_compliant | 3A991.D | 8542.39.00.01 | BGA | 356 | ||
|
EP20K160EBC356-3V
Intel Corporation
|
Check for Price | Obsolete | INTEL CORP | compliant | 8542.39.00.01 |