Filter Your Search
1 - 3 of 3 results
|
EP20K1500EFC1020-2X
Intel Corporation
|
Check for Price | No | Obsolete | 2.5 V | 808 | 808 | 51840 | 4 | 808 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 808 I/O | 160 MHz | MACROCELL | 2.625 V | 2.375 V | S-PBGA-B1020 | Not Qualified | e0 | 3 | 85 °C | 1020 | PLASTIC/EPOXY | HBGA | BGA1020,32X32,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 33 mm | 33 mm | 3.5 mm | INTEL CORP | 33 X 33 MM, 1 MM PITCH, FINE LINE, BGA-1020 | compliant | 3A001.A.7.A | 8542.39.00.01 | |||||
|
EP20K1500EFC1020-2X
Altera Corporation
|
Check for Price | No | Transferred | 2.5 V | 808 | 808 | 51840 | 4 | 808 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 808 I/O | 160 MHz | MACROCELL | 2.625 V | 2.375 V | S-PBGA-B1020 | Not Qualified | e0 | 3 | 85 °C | 220 | 1020 | PLASTIC/EPOXY | HBGA | BGA1020,32X32,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 33 mm | 33 mm | 3.5 mm | ALTERA CORP | HBGA, BGA1020,32X32,40 | compliant | 3A001.A.7.A | 8542.39.00.01 | BGA | 1020 | ||
|
EP20K1500EFC1020-2
Altera Corporation
|
Check for Price | No | Obsolete | 2.5 V | 808 | 808 | 51840 | 4 | 808 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 808 I/O | 160 MHz | MACROCELL | 2.625 V | 2.375 V | S-PBGA-B1020 | Not Qualified | e0 | 3 | 85 °C | 220 | 1020 | PLASTIC/EPOXY | HBGA | BGA1020,32X32,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 33 mm | 33 mm | 3.5 mm | ALTERA CORP | HBGA, BGA1020,32X32,40 | compliant | 3A001.A.7.A | 8542.39.00.01 | BGA | 1020 |