Filter Your Search
1 - 2 of 2 results
|
EP20K100ETC144-1N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 1.8 V | 1.73 ns | 84 | 84 | 4160 | 4 | 92 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 92 I/O | MACROCELL | 1.89 V | 1.71 V | S-PQFP-G144 | Not Qualified | e3 | 3 | 85 °C | 245 | 30 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | ALTERA CORP | QFP | TQFP-144 | 144 | unknown | 8542.39.00.01 | ||
|
EP20K100ETC144-1N
Intel Corporation
|
Check for Price | Yes | Obsolete | 1.8 V | 1.73 ns | 84 | 84 | 4160 | 4 | 92 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 92 I/O | MACROCELL | 1.89 V | 1.71 V | S-PQFP-G144 | Not Qualified | e3 | 3 | 85 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | INTEL CORP | LFQFP, QFP144,.87SQ,20 | compliant | 8542.39.00.01 |