Filter Your Search
1 - 10 of 156 results
|
EP20K1000EFC33-1
Altera Corporation
|
$3,922.2124 | No | No | Transferred | 1.8 V | 1.84 ns | 700 | 700 | 38400 | 4 | 708 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 708 I/O | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B1020 | Not Qualified | e0 | 3 | 85 °C | 220 | 20 | 1020 | PLASTIC/EPOXY | BGA | BGA1020,32X32,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 33 mm | 33 mm | 3.5 mm | ALTERA CORP | BGA | FINE LINE, BGA-1020 | 1020 | not_compliant | 3A001.A.7.A | 8542.39.00.01 | ||||||
|
EP20K1000EGI900
Intel Corporation
|
Check for Price | Active | INTEL CORP | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
EP20K1000EFI33-2
Intel Corporation
|
Check for Price | No | Active | 2.5 V | 700 | 700 | 38400 | 1000000 | 2.13 ns | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 3840 CLBS, 1000000 GATES | 1.7543 GHz | 2.625 V | 2.375 V | S-PBGA-B1020 | Not Qualified | 3 | 100 °C | -40 °C | 1020 | PLASTIC/EPOXY | BGA | BGA1020,32X32,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | INTEL CORP | BGA, BGA1020,32X32,40 | compliant | 8542.39.00.01 | ||||||||||||||||||
|
EP20K1000EBI652-2X
Altera Corporation
|
Check for Price | No | No | Transferred | 1.8 V | 2.13 ns | 480 | 480 | 38400 | 4 | 488 | LOADABLE PLD | SQUARE | CMOS | 4 DEDICATED INPUTS, 488 I/O | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B652 | Not Qualified | e0 | 3 | 220 | 20 | 652 | PLASTIC/EPOXY | BGA | BGA652,35X35,50 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 45 mm | 45 mm | 3.5 mm | ALTERA CORP | BGA | BGA-652 | 652 | not_compliant | 3A991.D | 8542.39.00.01 | ||||||||
|
EP20K1000EPC984
Altera Corporation
|
Check for Price | Obsolete | 1.8 V | 4 | 716 | LOADABLE PLD | OTHER | SQUARE | 4 DEDICATED INPUTS, 716 I/O | 160 MHz | MACROCELL | 1.89 V | 1.71 V | S-CPGA-P984 | Not Qualified | 85 °C | 984 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NO | PIN/PEG | PERPENDICULAR | ALTERA CORP | PGA | PGA, | 984 | unknown | 3A001.A.7.A | 8542.39.00.01 | ||||||||||||||||||||||
|
EP20K1000EFI33-2V
Intel Corporation
|
Check for Price | Active | INTEL CORP | , | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
EP20K1000EGI984-2
Intel Corporation
|
Check for Price | Active | INTEL CORP | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
EP20K1000EBC652-2N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 1.8 V | 2.13 ns | 4 | 488 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 488 I/O | 160 MHz | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B652 | Not Qualified | e1 | 85 °C | 245 | 40 | 652 | PLASTIC/EPOXY | BGA | BGA652,35X35,50 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1.27 mm | BOTTOM | 45 mm | 45 mm | 3.5 mm | ALTERA CORP | BGA | BGA, | 652 | compliant | 3A991.D | 8542.39.00.01 | |||||||||
|
EP20K1000EBC652-3N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 1.8 V | 2.32 ns | 4 | 488 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 488 I/O | 160 MHz | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B652 | Not Qualified | e1 | 85 °C | 245 | 40 | 652 | PLASTIC/EPOXY | BGA | BGA652,35X35,50 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1.27 mm | BOTTOM | 45 mm | 45 mm | 3.5 mm | ALTERA CORP | BGA | BGA, | 652 | compliant | 3A991.D | 8542.39.00.01 | |||||||||
|
EP20K1000EFC672-2N
Intel Corporation
|
Check for Price | Yes | Obsolete | 1.8 V | 2.13 ns | 4 | 508 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 508 I/O | 160 MHz | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B672 | Not Qualified | e1 | 85 °C | 672 | PLASTIC/EPOXY | BGA | BGA672,26X26,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 3.5 mm | INTEL CORP | BGA, | compliant | 3A991.D | 8542.39.00.01 |