Parametric results for: ep1sgx40df1020i6es under Field Programmable Gate Arrays

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ep1sgx40df1020i6es
Select parts from the table below to compare.
Compare
Compare
EP1SGX40DF1020I6ES
Intel Corporation
Check for Price No Active 1.5 V 624 624 41250 4125 8.245 ns FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 4125 CLBS 5.37 MHz 1.575 V 1.425 V S-PBGA-B1020 Not Qualified e0 100 °C -40 °C 1020 PLASTIC/EPOXY BGA SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 33 mm 33 mm 3.5 mm INTEL CORP 33 X 33 MM, 1 MM PITCH, FBGA-1020 compliant 8542.39.00.01
EP1SGX40DF1020I6ES
Altera Corporation
Check for Price No No Transferred 1.5 V FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 1.575 V 1.425 V S-PBGA-B1020 Not Qualified e0 1020 PLASTIC/EPOXY BGA SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 33 mm 33 mm 3.5 mm ALTERA CORP BGA, compliant 8542.39.00.01 BGA 1020