Parametric results for: ep1s60f1508i6 under Field Programmable Gate Arrays

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: ep1s60f1508i6
Select parts from the table below to compare.
Compare
Compare
EP1S60F1508I6
Altera Corporation
Check for Price Buy No No Transferred 1.5 V 1022 1022 57120 FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 1.575 V 1.425 V S-PBGA-B1508 Not Qualified e0 3 220 20 1508 PLASTIC/EPOXY BGA BGA1508,39X39,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM ALTERA CORP BGA 40 X 40 MM, 1 MM PITCH, FBGA-1508 1508 not_compliant 8542.39.00.01
EP1S60F1508I6ES
Altera Corporation
Check for Price Buy No No Transferred 1.5 V FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 1.575 V 1.425 V S-PBGA-B1508 Not Qualified e0 1508 PLASTIC/EPOXY BGA SQUARE GRID ARRAY YES TIN LEAD BALL BOTTOM ALTERA CORP BGA 40 X 40 MM, 1 MM PITCH, FBGA-1508 1508 compliant 8542.39.00.01
EP1S60F1508I6ES
Intel Corporation
Check for Price Buy No Obsolete 1.5 V 1022 1022 FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 5712 CLBS 1.575 V 1.425 V S-PBGA-B1508 Not Qualified e0 100 °C -40 °C 1508 PLASTIC/EPOXY BGA SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 40 mm 40 mm 3.5 mm INTEL CORP BGA, compliant 8542.39.00.01
EP1S60F1508I6
Intel Corporation
Check for Price Buy No Obsolete 1.5 V 1022 1022 57120 FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 5712 CLBS 1.575 V 1.425 V S-PBGA-B1508 Not Qualified e0 3 100 °C -40 °C 1508 PLASTIC/EPOXY BGA BGA1508,39X39,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 40 mm 40 mm 3.5 mm INTEL CORP BGA, BGA1508,39X39,40 compliant 8542.39.00.01