Filter Your Search
1 - 2 of 2 results
|
EP1S60F1020I6N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 1.5 V | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 1.575 V | 1.425 V | S-PBGA-B1020 | Not Qualified | e1 | 3 | 245 | 40 | 1020 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | BOTTOM | ALTERA CORP | BGA | BGA, | 1020 | compliant | 8542.39.00.01 | ||||||||
|
EP1S60F1020I6N
Intel Corporation
|
Check for Price | Yes | Obsolete | 1.5 V | 773 | 773 | 57120 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 5712 CLBS | 1.575 V | 1.425 V | S-PBGA-B1020 | Not Qualified | e1 | 100 °C | -40 °C | 1020 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | BOTTOM | INTEL CORP | 33 X 33 MM, 1 MM PITCH, LEAD FREE, FBGA-1020 | compliant | 8542.39.00.01 |