Filter Your Search
1 - 2 of 2 results
|
EP1S40B672I6ES
Altera Corporation
|
Check for Price | No | No | Transferred | 1.5 V | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 1.575 V | 1.425 V | S-PBGA-B672 | Not Qualified | e0 | 672 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | BOTTOM | ALTERA CORP | BGA | BGA, | 672 | compliant | 8542.39.00.01 | ||||||||||
|
EP1S40B672I6ES
Intel Corporation
|
Check for Price | No | Active | 1.5 V | 41250 | 4125 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 1.575 V | 1.425 V | S-PBGA-B672 | Not Qualified | e0 | 100 °C | -40 °C | 672 | PLASTIC/EPOXY | BGA | BGA672,26X26,50 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | INTEL CORP | 35 X 35 MM, 1.27 MM PITCH, BGA-672 | compliant | 8542.39.00.01 |