Parametric results for: ep1s3n3tt under Field Programmable Gate Arrays

Filter Your Search

1 - 10 of 196 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: ep1s3
Select parts from the table below to compare.
Compare
Compare
EP1S30F780C8N
Altera Corporation
$765.4438 Yes Yes Transferred 1.5 V 726 726 32470 3819 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 3819 CLBS 1.575 V 1.425 V S-PBGA-B780 Not Qualified e1 3 85 °C 245 40 780 PLASTIC/EPOXY HBGA BGA780,28X28,40 SQUARE GRID ARRAY, HEAT SINK/SLUG YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 29 mm 29 mm 3.5 mm ALTERA CORP BGA 29 X 29 MM, 1 MM PITCH, FBGA-780 780 compliant 8542.39.00.01
EP1S30F780C6N
Altera Corporation
$1,255.8007 Yes Yes Transferred 1.5 V 726 726 32470 3819 FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL EXTENDED SQUARE CMOS 3819 CLBS 1.575 V 1.425 V S-PBGA-B780 Not Qualified e1 3 85 °C 245 30 780 PLASTIC/EPOXY BGA BGA780,28X28,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 29 mm 29 mm 3.5 mm ALTERA CORP BGA 29 X 29 MM, 1 MM PITCH, LEAD FREE, FBGA-780 780 not_compliant 8542.39.00.01
EP1S30F1020C6
Altera Corporation
$1,506.3616 No No Transferred 1.5 V 726 726 32470 3819 FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL EXTENDED SQUARE CMOS 3819 CLBS 1.575 V 1.425 V S-PBGA-B1020 Not Qualified e0 3 85 °C 220 20 1020 PLASTIC/EPOXY BGA BGA1020,31X31,50 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 33 mm 33 mm 3.5 mm ALTERA CORP BGA 33 X 33 MM, 1 MM PITCH, FBGA-1020 1020 not_compliant 8542.39.00.01
EP1S30F780I6
Altera Corporation
$1,631.7409 No No Transferred 1.5 V 726 726 32470 3819 FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 3819 CLBS 1.575 V 1.425 V S-PBGA-B780 Not Qualified e0 3 220 20 780 PLASTIC/EPOXY BGA BGA780,28X28,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 29 mm 29 mm 3.5 mm ALTERA CORP BGA 29 X 29 MM, 1 MM PITCH, FBGA-780 780 not_compliant 8542.39.00.01
EP1S30B956C7ES
Intel Corporation
Check for Price No Obsolete 1.5 V 683 683 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 3247 CLBS 1.575 V 1.425 V S-PBGA-B956 Not Qualified e0 85 °C 956 PLASTIC/EPOXY BGA SQUARE GRID ARRAY YES TIN LEAD BALL 1.27 mm BOTTOM 40 mm 40 mm 3.5 mm INTEL CORP BGA, compliant 8542.39.00.01
EP1S30F1508I7ES
Altera Corporation
Check for Price No No Transferred 1.5 V FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 1.575 V 1.425 V S-PBGA-B1508 Not Qualified e0 1508 PLASTIC/EPOXY BGA SQUARE GRID ARRAY YES TIN LEAD BALL BOTTOM ALTERA CORP BGA BGA, 1508 compliant 8542.39.00.01
EP1S30F1020C6ES
Altera Corporation
Check for Price No No Transferred 1.5 V FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 1.575 V 1.425 V S-PBGA-B1020 Not Qualified e0 85 °C 1020 PLASTIC/EPOXY BGA SQUARE GRID ARRAY YES TIN LEAD BALL BOTTOM ALTERA CORP BGA BGA, 1020 compliant 8542.39.00.01
EP1S30F1020I7ES
Intel Corporation
Check for Price No Active 1.5 V 726 726 32470 3247 FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 3247 CLBS 1.575 V 1.425 V S-PBGA-B1020 Not Qualified e0 100 °C -40 °C 1020 PLASTIC/EPOXY BGA BGA1020,31X31,50 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 33 mm 33 mm INTEL CORP 33 X 33 MM, 1 MM PITCH, FBGA-1020 compliant 8542.39.00.01
EP1S30F1508I7
Altera Corporation
Check for Price No No Transferred 1.5 V FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 1.575 V 1.425 V S-PBGA-B1508 Not Qualified e0 1508 PLASTIC/EPOXY BGA SQUARE GRID ARRAY YES TIN LEAD BALL BOTTOM ALTERA CORP BGA BGA, 1508 compliant 8542.39.00.01
EP1S30B672I6
Altera Corporation
Check for Price No No Transferred 1.5 V FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 1.575 V 1.425 V S-PBGA-B672 Not Qualified e0 672 PLASTIC/EPOXY BGA SQUARE GRID ARRAY YES TIN LEAD BALL BOTTOM ALTERA CORP BGA BGA, 672 compliant 8542.39.00.01