Filter Your Search
1 - 6 of 6 results
|
EP1S30F1020I6N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 1.5 V | 726 | 726 | 32470 | 3819 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 3819 CLBS | 1.575 V | 1.425 V | S-PBGA-B1020 | Not Qualified | e1 | 3 | 245 | 40 | 1020 | PLASTIC/EPOXY | BGA | BGA1020,31X31,50 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 33 mm | 33 mm | 3.5 mm | ALTERA CORP | BGA | BGA, BGA1020,31X31,50 | 1020 | compliant | 8542.39.00.01 | ||||
|
EP1S30F1020I6N
Intel Corporation
|
Check for Price | Yes | Obsolete | 1.5 V | 726 | 726 | 32470 | 3819 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 3427 CLBS | 1.575 V | 1.425 V | S-PBGA-B1020 | Not Qualified | e1 | 3 | 100 °C | -40 °C | 1020 | PLASTIC/EPOXY | BGA | BGA1020,31X31,50 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 33 mm | 33 mm | 3.5 mm | INTEL CORP | BGA, BGA1020,31X31,50 | compliant | 8542.39.00.01 | |||||||
|
EP1S30F1020I6ES
Altera Corporation
|
Check for Price | No | No | Transferred | 1.5 V | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 1.575 V | 1.425 V | S-PBGA-B1020 | Not Qualified | e0 | 1020 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | BOTTOM | ALTERA CORP | BGA | BGA, | 1020 | compliant | 8542.39.00.01 | |||||||||||||||||
|
EP1S30F1020I6
Intel Corporation
|
Check for Price | No | Obsolete | 1.5 V | 726 | 726 | 32470 | 3819 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 3427 CLBS | 1.575 V | 1.425 V | S-PBGA-B1020 | Not Qualified | e0 | 3 | 100 °C | -40 °C | 1020 | PLASTIC/EPOXY | BGA | BGA1020,31X31,50 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 33 mm | 33 mm | 3.5 mm | INTEL CORP | BGA, BGA1020,31X31,50 | compliant | 8542.39.00.01 | |||||||
|
EP1S30F1020I6
Altera Corporation
|
Check for Price | No | No | Transferred | 1.5 V | 726 | 726 | 32470 | 3819 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 3819 CLBS | 1.575 V | 1.425 V | S-PBGA-B1020 | Not Qualified | e0 | 3 | 220 | 20 | 1020 | PLASTIC/EPOXY | BGA | BGA1020,31X31,50 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 33 mm | 33 mm | 3.5 mm | ALTERA CORP | BGA | 33 X 33 MM, 1 MM PITCH, FBGA-1020 | 1020 | not_compliant | 8542.39.00.01 | ||||
|
EP1S30F1020I6ES
Intel Corporation
|
Check for Price | No | Obsolete | 1.5 V | 726 | 726 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 3247 CLBS | 1.575 V | 1.425 V | S-PBGA-B1020 | Not Qualified | e0 | 100 °C | -40 °C | 1020 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | BOTTOM | INTEL CORP | BGA, | compliant | 8542.39.00.01 |